PIC16F171xx/PIC16F181xx Microcontrollers
Microchip's PIC16F171xx and PIC16F181xx 8-bit advanced analog microcontrollers are ideal for enhanced sensing applications
Microchip's PIC16F171xx and PIC16F181xx families’ advanced analog peripherals are specifically well-suited for raw sensor applications requiring signal gain or filtering. It is the first product family to offer an op amp (PIC16F171xx only) and the 12-bit differential ADC with computation in low pin count packages. The combination of advanced analog peripherals makes this family ideal for enhanced sensing applications.
- Flash program memory with self read/write capability
- eXtreme Low Power (XLP)
- IDLE and DOZE low power modes
- Peripheral module disable (PMD)
- Peripheral pin select (PPS)
- 12-bit differential analog-to-digital converter with computation (ADCC)
- 1x op amp (PIC16F171xx only)
- 2x capture/compare/PWM (CCP)
- 2x 16-bit PWM with dual outputs
- 1x 8-bit internal digital-to-analog converters (DAC)
- 1x 8-bit external/buffered digital-to-analog converter (DAC)
- 2x analog comparators (AC)
- 4x configurable logic cells (CLC)
- Flash CRC
- 1x NCO
- 1x CWG
- Zero-cross detect (ZCD)
- 2x EUSART(with LIN support)
- 2x MSSP (I2C or SPI)
- 1x 8/16-bit timer (TMR0)
- 1x 16-bit timer (TMR1)
- 1x 8-bit timer (TMR2)
- Enhanced power-on/off reset
- Programmable brownout reset (BOR) with fast recovery
PIC16F171xx Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F1716T-I/SS | IC MCU 8BIT 14KB FLASH 28SSOP | 15187 - Immediate | $11.22 | Vis detaljer |
![]() | ![]() | PIC16F17124-I/P | IC MCU 8BIT 7KB FLASH 14DIP | 228 - Immediate | $13.25 | Vis detaljer |
![]() | ![]() | PIC16F1713-I/SP | IC MCU 8BIT 7KB FLASH 28SPDIP | 312 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | PIC16F1719-I/MV | IC MCU 8BIT 28KB FLASH 40UQFN | 3823 - Immediate | $16.04 | Vis detaljer |
![]() | ![]() | PIC16F17115-I/P | IC MCU 8BIT 14KB FLASH 8DIP | 200 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | PIC16F17125-I/SL | IC MCU 8BIT 14KB FLASH 14SOIC | 343 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | PIC16F17114-I/P | IC MCU 8BIT 7KB FLASH 8DIP | 301 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | PIC16F17126-I/P | IC MCU 8BIT 28KB FLASH 14DIP | 177 - Immediate | $14.52 | Vis detaljer |
![]() | ![]() | PIC16F17124-I/7N | IC MCU 8BIT 7KB FLASH 16VQFN | 670 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | PIC16F1718-E/SS | IC MCU 8BIT 28KB FLASH 28SSOP | 6762 - Immediate | $13.12 | Vis detaljer |
![]() | ![]() | PIC16F1713-I/ML | IC MCU 8BIT 7KB FLASH 28QFN | 421 - Immediate | $10.84 | Vis detaljer |
![]() | ![]() | PIC16F1716-I/SS | IC MCU 8BIT 14KB FLASH 28SSOP | 4412 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | PIC16F17114-I/SN | IC MCU 8BIT 7KB FLASH 8SOIC | 765 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | PIC16F1716T-I/ML | IC MCU 8BIT 14KB FLASH 28QFN | 90 - Immediate | $11.60 | Vis detaljer |
![]() | ![]() | PIC16F1718T-I/ML | IC MCU 8BIT 28KB FLASH 28QFN | 1564 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | PIC16F1718T-I/SS | IC MCU 8BIT 28KB FLASH 28SSOP | 5220 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | PIC16F1713T-I/SO | IC MCU 8BIT 7KB FLASH 28SOIC | 1600 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | PIC16F1717-I/PT | IC MCU 8BIT 14KB FLASH 44TQFP | 463 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | PIC16F17146-I/6N | IC MCU 8BIT 28KB FLASH 20VQFN | 272 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | PIC16F17126-I/ST | IC MCU 8BIT 28KB FLASH 14TSSOP | 129 - Immediate | $5.71 | Vis detaljer |
PIC16F181xx Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F18114-I/P | IC MCU 8BIT 7KB FLASH 8DIP | 266 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | PIC16F18146-I/P | IC MCU 8BIT 28KB FLASH 20DIP | 76 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | PIC16F18114-I/SN | IC MCU 8BIT 7KB FLASH 8SOIC | 1216 - Immediate | $2.92 | Vis detaljer |
![]() | ![]() | PIC16F18115-I/P | IC MCU 8BIT 14KB FLASH 8DIP | 267 - Immediate | $13.38 | Vis detaljer |
![]() | ![]() | PIC16F18126-I/P | IC MCU 8BIT 28KB FLASH 14DIP | 930 - Immediate | $14.33 | Vis detaljer |
![]() | ![]() | PIC16F18124T-I/ST | IC MCU 8BIT 7KB FLASH 14TSSOP | 0 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | PIC16F18124-I/ST | IC MCU 8BIT 7KB FLASH 14TSSOP | 309 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | PIC16F18126-I/SL | IC MCU 8BIT 28KB FLASH 14SOIC | 954 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | PIC16F18144-I/6N | IC MCU 8BIT 7KB FLASH 20VQFN | 819 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | PIC16F18144-I/P | IC MCU 8BIT 7KB FLASH 20DIP | 367 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | PIC16F18125-I/7N | IC MCU 8BIT 14KB FLASH 16VQFN | 769 - Immediate | $5.52 | Vis detaljer |
![]() | ![]() | PIC16F18125-I/P | IC MCU 8BIT 14KB FLASH 14DIP | 356 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | PIC16F18145-I/6N | IC MCU 8BIT 14KB FLASH 20VQFN | 475 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | PIC16F18115-I/SN | IC MCU 8BIT 14KB FLASH 8SOIC | 936 - Immediate | $3.30 | Vis detaljer |
![]() | ![]() | PIC16F18114-I/MD | IC MCU 8BIT 7KB FLASH 8DFN | 2 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | PIC16F18124-I/7N | IC MCU 8BIT 7KB FLASH 16VQFN | 580 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | PIC16F18146-I/6N | IC MCU 8BIT 28KB FLASH 20VQFN | 586 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | PIC16F18146-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 5165 - Immediate | $6.47 | Vis detaljer |
![]() | ![]() | PIC16F18145-I/SO | IC MCU 8BIT 14KB FLASH 20SOIC | 1300 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | PIC16F18125-I/ST | IC MCU 8BIT 14KB FLASH 14TSSOP | 811 - Immediate | $5.26 | Vis detaljer |