PAC195x Power Monitors
Microchip's single multi-channel power monitor includes an accumulator and 32 V full-scale range
Microchip Technology's PAC195X devices are one-, two-, three-, and four-channel energy monitors with bus voltage monitors and current sense amplifiers that feed high-resolution ADCs. There are two versions of the PAC195X family: PAC195X-1 devices are for high-side current sensing and PAC195X-2 devices are for low-side current sensing. PAC195X devices have a set of digital comparators that allow the user to detect over/undervoltage, over/undercurrent, and overpower against user-programmed limits for each channel and generate an ALERT when the threshold is exceeded.
- VSOURCE can be applied before VDD is applied
- Real-time auto-calibration of offset error for voltage and current
- High-side/low-side current monitor with one, two, three, or four channels
- 100 mV full-scale range (FSR) for current sense voltage, 16-bit resolution
- Programmable FSR: -50 mv to +50 mv
- External sense resistor sets the full-scale current range
- Very low input current simplifies routing
- 1% power measurement accuracy over a wide dynamic range
- Voltage monitor with wide VBUS range
- 0 V to 32 V FSR
- 16 V programmable VBUS option
- 16-bit resolution for voltage measurements
- SMBus address: 16 options, set with resistor
- Two independent ALERT/GPIO pins
- 2.7 V to 5.5 V supply operation
- 1.62 V to 5.5 V capable I2C/SMBus and digital I/O
- SMBus 3.1 and I2C fast mode plus, 1 Mbps
- High-speed mode (3.4 Mbps)
- Available in 3 mm x 3 mm 16-lead VQFN and 2.225 mm x 2.17 mm 16-lead WLCSP packages
- Computing platforms supported
- Windows® 10 driver
- Linux driver
- Python™ script
- MCC library
- Cloud, Linux®, and server computing
- Optical networking modules
- FPGA systems
- Industrial applications
PAC195x Power Monitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAC1952T-1E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 9755 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1952T-2E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 966 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1952T-1E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 3212 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1954T-E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 7987 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | PAC1954T-E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 3049 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | PAC1951T-2E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 4554 - Immediate | $7.35 | Vis detaljer |
![]() | PAC1952T-2E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 0 - Immediate | $12.30 | Vis detaljer | |
![]() | ![]() | PAC1951T-2E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 2686 - Immediate | $7.35 | Vis detaljer |
![]() | PAC1953T-E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 4734 - Immediate | $11.35 | Vis detaljer | |
![]() | ![]() | PAC1951T-1E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 3325 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | PAC1951T-1E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 0 - Immediate | $7.32 | Vis detaljer |
![]() | ![]() | PAC1953T-E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 263 - Immediate | $11.35 | Vis detaljer |