PAC194x/5x 16-bit Power Monitor with Alerts
Microchip's PAC194x/5x monitor reports on bus voltage and sense voltage 16-bits of resolution
Microchip Technology's PAC194x/5x is a power and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages. All registers are accessible through I2C/SMBus, including an eight sample average for reading stability. The device can detect over/undervoltage, over/undercurrent, and overpower against user-programmed limits for each channel and generate ALERT outputs.
- High-side/low-side current monitor
- 100 mV full-scale range (configurable for 50 mV)
- 16-bit resolution
- External sense resistor sets the full-scale current range
- Very low input current simplifies routing
- Voltage monitor with wide VBUS range
- Real-time auto-calibration of offset error for voltage and current
- 1% power measurement accuracy over a wide dynamic range
- On-chip accumulation of 30-bit power results for energy measurement
- User-programmable sampling rates of 8, 64, 256, and 1024
- 5120 SPS for burst mode
- 2.7 to 5.5 supply operation
- 1.62 V to 5.5 V capable I2C/SMBus and digital I/O
- SMBus 3.1 and I2C fast mode plus, 1 Mbps
- High-speed mode (3.4 Mbps)
- Alert on over/undervoltage and current or overpower conditions
- Two independent alert/GPIO pins
- Coulomb counting: when selected, the accumulator accumulates VSENSE values
Eval Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | EV40S84A | EVAL BOARD FOR PAC1944 | 28 - Immediate | $294.81 | Vis detaljer | |
![]() | DT100119 | EVAL BOARD FOR PAC1954 | 15 - Immediate | $294.81 | Vis detaljer |
PAC194x 16-bit Power Monitor with Alerts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAC1941T-1E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 3281 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | PAC1941T-1E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 901 - Immediate | $7.35 | Vis detaljer |
![]() | PAC1941T-2E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 0 - Immediate | $7.35 | Vis detaljer | |
![]() | ![]() | PAC1941T-2E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 4997 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | PAC1942T-1E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 0 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1942T-1E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 3889 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1942T-2E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 0 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | PAC1942T-2E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 4944 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1943T-E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 301 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | PAC1943T-E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 5000 - Immediate | $11.23 | Vis detaljer |
![]() | ![]() | PAC1944T-E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 7013 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | PAC1944T-E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 2614 - Immediate | $12.81 | Vis detaljer |
PAC195x 16-bit Power Monitor with Alerts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PAC1952T-1E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 9755 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1952T-2E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 966 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | PAC1951T-1E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 0 - Immediate | $7.32 | Vis detaljer |
![]() | ![]() | PAC1951T-1E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 3325 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | PAC1951T-2E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 2686 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | PAC1951T-2E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 4554 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | PAC1952T-1E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 3212 - Immediate | $9.38 | Vis detaljer |
![]() | PAC1952T-2E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 0 - Immediate | $12.30 | Vis detaljer | |
![]() | PAC1953T-E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 4734 - Immediate | $11.35 | Vis detaljer | |
![]() | ![]() | PAC1953T-E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 263 - Immediate | $11.35 | Vis detaljer |
![]() | ![]() | PAC1954T-E/4MX | IC CURRENT/VOLT MON 1% 16VQFN | 3049 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | PAC1954T-E/J6CX | IC CURRENT/VOLT MON 1% 16WLCSP | 7987 - Immediate | $12.81 | Vis detaljer |