MCP6N11 Instrumentation Amplifier

Microchip's 500 kHz, 800 µA instrumentation amplifier

MCP6N11 Instrumentation AmplifierMicrochip Technology Inc. offers the single MCP6N11 instrumentation amplifier (INA) with Enable/VOS calibration pin (EN/CAL) and several minimum gain options. It is optimized for single-supply operation with rail-to-rail input (no common mode crossover distortion) and output performance.

Two external resistors set the gain, minimizing gain error and drift-over temperature. The reference voltage (VREF) shifts the output voltage (VOUT). The supply voltage range (1.8 V to 5.5 V) is low enough to support many portable applications. All devices are fully specified from -40°C to +125°C.

Features Applications
  • Rail-to-rail input and output
  • Gain set by 2 external resistors
  • Minimum gain (GMIN) options: 1, 2, 5, 10 or 100 V/V
  • Common mode rejection ratio (CMRR): 115 dB (typ., GMIN = 100)
  • High side current sensor
  • Wheatstone bridge sensors
  • Difference amplifier with level shifting
  • Power control loops

Instrumentation Amplifier

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-010E/MNYIC INST AMP 1 CIRCUIT 8TDFN3392 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-001E/MNYIC INST AMP 1 CIRCUIT 8TDFN4320 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-005E/MNYIC INST AMP 1 CIRCUIT 8TDFN3191 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8TDFNMCP6N11T-100E/MNYIC INST AMP 1 CIRCUIT 8TDFN6534 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-002E/SNIC INST AMP 1 CIRCUIT 8SOIC68 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-005E/SNIC INST AMP 1 CIRCUIT 8SOIC65 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-001E/SNIC INST AMP 1 CIRCUIT 8SOIC9171 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-010E/SNIC INST AMP 1 CIRCUIT 8SOIC327 - Immediate$11.16Vis detaljer
IC INST AMP 1 CIRCUIT 8SOICMCP6N11-100E/SNIC INST AMP 1 CIRCUIT 8SOIC507 - Immediate$11.16Vis detaljer

Reference Design Board

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
BOARD REF DESIGN MCP6N11/MCP6V2XARD00354BOARD REF DESIGN MCP6N11/MCP6V2X1 - Immediate$460.03Vis detaljer
Published: 2013-07-02