General Purpose MCP6001/2 Op Amps
Microchip presents low-cost single output operational amplifiers for a wide variety of applications
Microchip's MCP6001 and MCP6002 series of op amps offer a low-cost solution suitable for general purpose applications such as signal amplification, sensor buffer, and driving an analog-to-digital converter. These are single-output general purpose op amps offering rail-to-rail input and output over the 1.8 V to 6 V operating range. These amplifiers have a typical GBWP of 1 MHz that offer competitive bandwidth at a quiescent current of 100 microamperes. For example, MCP600X devices have a high phase margin which makes them ideal for capacitive load applications. These devices are available in a SC-70, DIP, SOIC, MSOP, and SOT-23 IC packages and have three different pin outs. The low supply voltage, low quiescent current, and wide bandwidth makes the MCP600X family ideal for battery-powered and IoT applications.
- Gain bandwidth product: 1 MHz (typ)
- Rail-to-rail input/output
- Supply voltage: 1.8 V to 6.0 V
- Supply current: IQ = 100 μA (typ)
- Available in 8-lead DIP, SOIC, and MSP packages (MCP6002)
- Temperature range:
- Industrial: -40°C to +85°C
- Extended: -40°C to +125°C
- Phase margin: 90° (typ)
- Available in single, dual, and quad
- Available in SOT-23-5 and SC-70-5 packages (MCP6001)
- Automotive
- Portable equipment
- Photodiode pre-amps
- Analog filters
- Notebooks and PDAs
- Battery-powered systems
Development Tools
| Billede | Manufacturer Part Number | Beskrivelse | Ændringshastighed | Strøm - Output / kanal | Strøm - Forsyning (hoved IC) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ARD00354 | BOARD REF DESIGN MCP6N11/MCP6V2X | - | 30mA | 800µA | 1 - Immediate | $460.03 | Vis detaljer |
ICs
| Billede | Manufacturer Part Number | Beskrivelse | Ændringshastighed | Pakke/hus | Leverandørs enhedspakning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MCP6001RT-E/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0,6V/µs | SC-74A, SOT-753 | SOT-23-5 | 11176 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | MCP6001RT-I/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0,6V/µs | SC-74A, SOT-753 | SOT-23-5 | 11246 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | MCP6001T-E/LT | IC OPAMP GP 1 CIRCUIT SC70-5 | 0,6V/µs | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | 17530 - Immediate | $2.54 | Vis detaljer |
![]() | ![]() | MCP6001T-E/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0,6V/µs | SC-74A, SOT-753 | SOT-23-5 | 33717 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | MCP6001T-I/LT | IC OPAMP GP 1 CIRCUIT SC70-5 | 0,6V/µs | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | 48807 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | MCP6001T-I/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0,6V/µs | SC-74A, SOT-753 | SOT-23-5 | 111015 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | MCP6001UT-E/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0,6V/µs | SC-74A, SOT-753 | SOT-23-5 | 6281 - Immediate | $2.22 | Vis detaljer |
![]() | ![]() | MCP6001UT-I/OT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0,6V/µs | SC-74A, SOT-753 | SOT-23-5 | 26698 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | MCP6002-E/MC | IC OPAMP GP 2 CIRCUIT 8DFN | 0,6V/µs | 8-VFDFN eksponeret overflade | 8-DFN (2x3) | 381 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | MCP6002-E/MS | IC OPAMP GP 2 CIRCUIT 8MSOP | 0,6V/µs | 8-TSSOP, 8-MSOP (0,118", 3,00mm bredde) | 8-MSOP | 21797 - Immediate | $2.79 | Vis detaljer |