EV14C17A Integrated Graphics and Touch Curiosity Evaluation Kit

Microchip's EV14C17A is an evaluation kit for the SAME5x 32-bit microcontroller for chip-count graphics and 2D touch screen applications

Image of Microchip's EV14C17A Graphics and Touch Curiosity Evaluation KitThe EV14C17A Integrated Graphics and Touch (IGAT) evaluation kit uses the Microchip Technology SAME5x 32-bit microcontroller to implement a minimized chip-count graphics and 2D touch screen solution for cost-sensitive applications without performance compromises. The EV14C17A is a hardware platform for evaluating the SAME51J20A microcontroller. This innovative system of hardware platform and software libraries will demonstrate how to easily craft human-machine interfaces for a variety of applications without the need for an external touch controller. This design is ahead of all other Arm® Cortex®-M4 touch and graphics solutions on the market because it eliminates the need for a dedicated touch controller and the need for tuning the controller, reducing cost and complexity. All firmware, including the graphics and touch library and demo applications, is publicly available through the integrated MPLAB® Harmony v3 Framework.

The evaluation kit integrates a complete touch screen, TFT graphics, and touch surface into a single-chip solution supported by the MPLAB X Integrated Development Environment (IDE). The evaluation kit provides easy access to the features of the SAME51J20A to integrate the device into a custom design. The IGAT Curiosity evaluation kit includes an on-board debugger; therefore, no external tools are necessary to program the SAME51J20A device.

Features
  • On-board debugger
    • Board identification in MPLAB X IDE
    • One green power LED and status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • One logic analyzer (DGI GPIO)
  • 8 MB QSPI Flash
  • On-board CAN-FD transceiver
  • USB powered
  • Adjustable target voltage
    • MIC5353 LDO regulator controlled by the on-board debugger
    • 1.7 V to 3.6 V output voltage
  • Industrial
    • Fleet management
    • Geographical fencing enhancement
    • Vehicle registration
  • MCU: SAME51
    • 64-pin
    • 1024 kB Flash
    • 256 kB SRAM
  • Display interface: 8-bit parallel 8080
  • Display: TFT, 3.5 inch, 480 pixels x 320 pixels, 16-bit color
  • QSPI
  • Touch sensor interface: Based on existing touch channel count from included RockTech display, 7 x 5
  • Other peripherals:
    • x1 USB
    • x2 SERCOM
    • x1 CAN
    • nEDBG + Debug UART
  • ATSAME51J20A microcontroller
  • One user LED
  • 500 mA maximum output current (limited by ambient temperature and output voltage) 

EV14C17A Graphics and Touch Curiosity Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GRAPHICS & TOUCH CURIOSITY EVALEV14C17AGRAPHICS & TOUCH CURIOSITY EVAL3 - Immediate$383.89Vis detaljer

Associated Parts - Oscillators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER HALF 1/1 8VDFNATA6563-GBQW1IC TRANSCEIVER HALF 1/1 8VDFN4960 - Immediate$3.36Vis detaljer
IC TRANSCEIVER HALF 1/1 8SOICATA6563-GAQW1IC TRANSCEIVER HALF 1/1 8SOIC4111 - Immediate$3.04Vis detaljer

Associated Parts - ICs - Interface

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC TRANSCEIVER HALF 1/1 8VDFNATA6563-GBQW1IC TRANSCEIVER HALF 1/1 8VDFN4960 - Immediate$3.36Vis detaljer
IC TRANSCEIVER HALF 1/1 8SOICATA6563-GAQW1IC TRANSCEIVER HALF 1/1 8SOIC4111 - Immediate$3.04Vis detaljer

Associated Parts - ICs - Memory

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064BT-104I/MNIC FLASH 64MBIT SPI/QUAD 8WDFN2000 - Immediate$28.02Vis detaljer
IC FLASH 64MBIT SPI/QUAD 16SOICSST26VF064B-104I/SOIC FLASH 64MBIT SPI/QUAD 16SOIC235 - Immediate$21.81Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064B-104V/MFIC FLASH 64MBIT SPI/QUAD 8WDFN392 - Immediate$26.06Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064B-104V/MNIC FLASH 64MBIT SPI/QUAD 8WDFN480 - Immediate$29.73Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064B-104V/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ360 - Immediate$24.16Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064B-104I/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ2255 - Immediate$21.05Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064B-104I/MFIC FLASH 64MBIT SPI/QUAD 8WDFN1542 - Immediate$22.63Vis detaljer
IC FLASH 64MBIT SPI/QUAD 16SOICSST26VF064B-104V/SOIC FLASH 64MBIT SPI/QUAD 16SOIC34 - Immediate$25.11Vis detaljer
IC FLASH 64MBIT SPI/QUAD 16SOICSST26VF064BT-104I/SOIC FLASH 64MBIT SPI/QUAD 16SOIC1802 - Immediate$23.78Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8SOIJSST26VF064BT-104I/SMIC FLASH 64MBIT SPI/QUAD 8SOIJ6134 - Immediate$23.01Vis detaljer
IC FLASH 64MBIT SPI/QUAD 8WDFNSST26VF064B-104I/MNIC FLASH 64MBIT SPI/QUAD 8WDFN7953 - Immediate$25.74Vis detaljer

Associated Parts - ICs - Voltage Regulators

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC REG LINEAR 2.5V 500MA 6-TMLFMIC5353-2.5YMT-TRIC REG LINEAR 2.5V 500MA 6-TMLF3953 - Immediate$2.92Vis detaljer
IC REG LINEAR 3V 500MA 6-TMLFMIC5353-3.0YMT-TRIC REG LINEAR 3V 500MA 6-TMLF8089 - Immediate$2.92Vis detaljer
IC REG LINEAR 1.8V 500MA 6-TMLFMIC5353-1.8YMT-TRIC REG LINEAR 1.8V 500MA 6-TMLF5783 - Immediate$2.92Vis detaljer
IC REG LINEAR 2.8V 500MA 6-TMLFMIC5353-2.8YMT-TRIC REG LINEAR 2.8V 500MA 6-TMLF3640 - Immediate$2.92Vis detaljer
IC REG LIN POS ADJ 500MA 6-TMLFMIC5353YMT-TRIC REG LIN POS ADJ 500MA 6-TMLF4956 - Immediate$2.92Vis detaljer
IC REG LINEAR 3.3V 500MA 6-TMLFMIC5353-3.3YMT-TRIC REG LINEAR 3.3V 500MA 6-TMLF5866 - Immediate$2.92Vis detaljer
Published: 2021-06-15