dsPIC33E High Performance DSCs

Microchip's digital signal controllers offer the performance of a DSP with the simplicity of an MCU

Image of Microchip Technology's dsPIC33E High Performance DSCsMicrochip's dsPIC33E digital signal controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F/E core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing. The dsPIC33E DSC’s motor control peripherals enable the design of high-performance, precision motor control systems, providing on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analog comparators.

Features
  • Up to 70 MIPS DSC at 3.3 V
  • Single cycle 16 x 16 MAC
  • Integrated op amps
  • 40-bit accumulators and dual operand fetches
  • Fast DMA with no cycle stealing
  • Highly integrated motor control, SMPS and audio peripherals
Applications
  • Automotive
  • Design examples
  • Digital power
  • Lighting
  • Motor control

dsPIC33E High Performance DSCs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC MCU 16BIT 128KB FLASH 44TQFPDSPIC33EP128GM604-I/PTIC MCU 16BIT 128KB FLASH 44TQFP1200 - Immediate$46.62Vis detaljer
IC MCU 16BIT 128KB FLASH 28QFNDSPIC33EP128GP502-I/MMIC MCU 16BIT 128KB FLASH 28QFN80 - Immediate$25.53Vis detaljer
IC MCU 16BIT 128KB FLASH 28SOICDSPIC33EP128GP502-I/SOIC MCU 16BIT 128KB FLASH 28SOIC136 - Immediate$25.08Vis detaljer
IC MCU 16BIT 128KB FLASH 28SPDIPDSPIC33EP128GP502-I/SPIC MCU 16BIT 128KB FLASH 28SPDIP177 - Immediate$28.10Vis detaljer

Evaluation Boards/Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DSPIC33E USB STARTER KITDM330012DSPIC33E USB STARTER KIT106 - Immediate$647.05Vis detaljer
EVAL BOARD FOR DSPIC33FJ16MC102DM330015EVAL BOARD FOR DSPIC33FJ16MC1020 - Immediate$578.64Vis detaljer
EVAL BOARD FOR DSPIC33EP512DM330016EVAL BOARD FOR DSPIC33EP5120 - ImmediateSee Page for PricingVis detaljer

Accessory

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MODULE PLUG-IN DSPIC33E 100TQFPMA330025-1MODULE PLUG-IN DSPIC33E 100TQFP5 - Immediate$257.07Vis detaljer
Published: 2012-08-03