MCLV-2 Low Voltage Motor Control Development Board
Microchip Technology
This presentation will provide an overview of the motor control solutions and tools available from Microchip. There will be a review of the Microchip dsPIC® digital signal controllers, with a discussion of the available application notes and motor tuning guides. The differences between the MCLV-2 and its predecessor, the MCLV, will be presented. In addition, the complete series of motor control development tools will be highlighted.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Kernestørrelse | Hastighed | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33EP64MC202-I/MM | IC MCU 16BIT 64KB FLASH 28QFN | 16-bit | 70 MIP'er | 3441 - Immediate | $20.16 | Vis detaljer |
![]() | ![]() | DSPIC33EP256MC206-I/PT | IC MCU 16BIT 256KB FLASH 64TQFP | 16-bit | 70 MIP'er | 1977 - Immediate | $31.19 | Vis detaljer |
![]() | ![]() | DSPIC33EP256MU806-I/PT | IC MCU 16BIT 256KB FLASH 64TQFP | 16-bit | 60 MIP'er | 0 - Immediate | $59.28 | Vis detaljer |
![]() | ![]() | DSPIC33EP256MU810-I/PF | IC MCU 16BIT 256KB FLASH 100TQFP | 16-bit | 60 MIP'er | 811 - Immediate | $68.92 | Vis detaljer |
![]() | ![]() | DSPIC33EP512MU814-I/PH | IC MCU 16BIT 512KB FLASH 144TQFP | 16-bit | 70 MIP'er | 114 - Immediate | $80.07 | Vis detaljer |
![]() | ![]() | DSPIC33EP32MC204-I/PT | IC MCU 16BIT 32KB FLASH 44TQFP | 16-bit | 70 MIP'er | 5067 - Immediate | $15.72 | Vis detaljer |
![]() | ![]() | DSPIC33EP64MC204-I/PT | IC MCU 16BIT 64KB FLASH 44TQFP | 16-bit | 70 MIP'er | 127 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | DSPIC33EP64MC504-I/PT | IC MCU 16BIT 64KB FLASH 44TQFP | 16-bit | 70 MIP'er | 240 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | DSPIC33EP128MC204-I/PT | IC MCU 16BIT 128KB FLASH 44TQFP | 16-bit | 70 MIP'er | 166 - Immediate | $24.73 | Vis detaljer |
![]() | ![]() | DSPIC33EP128MC206-I/PT | IC MCU 16BIT 128KB FLASH 64TQFP | 16-bit | 70 MIP'er | 7196 - Immediate | $27.26 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | DM330021-2 | EVAL BOARD FOR DSPIC33EP256MC506 | Motorcontroller/-driver | 6 - Immediate | $1,959.82 | Vis detaljer |
![]() | ![]() | AC300022 | MOTOR 3PHASE W/ 250 LINE ENCODER | DM183021, DM300022, DM330021 | 7 - Immediate | $2,045.03 | Vis detaljer |