ATtiny161x 8-bit AVR® High Performance MCUs
Microchip presents highly integrated, feature-rich microcontrollers for a wide variety of applications
Microchip's ATtiny1617 and ATtiny1616 are a part of the tinyAVR 1-series of microcontrollers that feature an 8-bit RISC AVR® core processor with a hardware multiplier that runs up to 20 MHz. These microcontrollers come with up to 16 KB Flash, 2 KB SRAM and 128 bytes of EEPROM and are available in 14-, 20-, and 24-pin packages.
The tinyAVR 1-series uses the latest technologies with a flexible and low power architecture including event system and sleep walking, accurate analog features, and advanced peripherals. ATtiny1616 and ATtiny1617 MCUs also use the latest core independent peripherals with low power features making them ideal for battery-powered IoT applications. Capacitive touch interfaces with proximity sensing and driven shield are supported by the integrated QTouch® peripheral touch controller.
- 8-bit high-performance AVR RISC CPU
- Hardware multiplier
- Three sleep modes:
- Idle
- Standby
- Power down
- Event system
- Watchdog timer (WDT)
- Power-on reset (POR)
- Brown-out detection (BOD)
- Single pin programming and debugging interface (UPDI)
- Analog features
- 12-channel 10-bit ADC with voltage reference
- 8-bit digital-to-analog converter (DAC)
- Comparators
- Timing/waveform/measurement control
- Configurable custom logic (CCL)
- 1x 12-bit timers (TCD)
- 2x 16-bit timer (TCA / TCB)
- Cyclical redundancy check (CRC/SCAN)
- Communication
- Peripheral touch controller (PTC)
- 12 channels self-capacitance - ATtiny1616
- 36 mutual-capacitance buttons supported - ATtiny1616
- SPI / I2C / USART
- 14 channels self-capacitance - ATtiny1617
- 49 mutual-capacitance buttons supported - ATtiny1617
ATtiny161x MCUs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY1617-MFR | IC MCU 8BIT 16KB FLASH 24VQFN | 24792 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | ATTINY1616-MNR | IC MCU 8BIT 16KB FLASH 20VQFN | 4844 - Immediate | $5.71 | Vis detaljer |
![]() | ![]() | ATTINY1616-MFR | IC MCU 8BIT 16KB FLASH 20VQFN | 38673 - Immediate | $5.83 | Vis detaljer |
![]() | ![]() | ATTINY1617-MNR | IC MCU 8BIT 16KB FLASH 24VQFN | 39135 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | ATTINY1616-SNR | IC MCU 8BIT 16KB FLASH 20SOIC | 846 - Immediate | $7.35 | Vis detaljer |
Development Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATTINY817-XMINI | XPLAINED MINI ATTINY817 EVAL BRD | 19 - Immediate | $102.14 | Vis detaljer |
![]() | ![]() | ATSTK600 | AT32UC3A EVAL BRD | 0 - Immediate | $2,091.31 | Vis detaljer |