AgileSwitch® Digital SiC and IGBT Gate Drivers

Microchip Technology's AgileSwitch family of digital gate drivers are optimized for transportation and industrial applications

Image of Microchip Technology's AgileSwitch® Digital SiC and IGBT Gate DriversMicrochip Technology's AgileSwitch family of digital gate drivers was designed to address the critical challenges that emerge in operating digital silicon carbide (SiC) and insulated-gate bipolar transistor (IGBT) power devices at high switching frequencies. They are optimized for transportation and industrial applications, including heavy-duty vehicles, auxiliary power units, charging, storage, inverters, and induction heating.

AgileSwitch gate drivers feature Augmented Switching™ technology and short-circuit protection and are fully software configurable. They can switch up to 200 kHz and provide up to seven unique fault and monitoring conditions, including temperature and high-voltage monitoring. These digital gate drivers provide a superior solution to standard analog drivers because they prevent false faults, mitigate ringing, and reduce electromagnetic interference (EMI), overshoot, and undershoot in SiC and IGBT power devices.

Features
  • Patented augmented switching
  • Software configurable to user's applications
  • Robust short-circuit protection
  • Up to 7 unique fault conditions
  • High temperature operation
  • Up to 200 kHz switching

AgileSwitch® Digital SiC and IGBT Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC GATE DRVR HALF-BRIDGE MODULE62EM1-00001IC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$1,868.16Vis detaljer
IC GATE DRVR HALF-BRIDGE MODULE2ASC-17A1HPIC GATE DRVR HALF-BRIDGE MODULE22 - Immediate$1,235.78Vis detaljer
IC GATE DRVR HALF-BRIDGE MODULE2ASC-12A1HPIC GATE DRVR HALF-BRIDGE MODULE0 - Immediate$1,103.10Vis detaljer

Evaluation Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR 2ASC-12A1HP62CA1EVAL BOARD FOR 2ASC-12A1HP0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR 2ASC-12A1HPASDAK-2ASC-12A1HP-62EVAL BOARD FOR 2ASC-12A1HP0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR 2ASC-12A1HPSP6CA1EVAL BOARD FOR 2ASC-12A1HP3 - Immediate$683.65Vis detaljer
EVAL BOARD FOR 2ASC-17A1HPASDAK-2ASC-17A1HP-62EVAL BOARD FOR 2ASC-17A1HP0 - Immediate$4,219.84Vis detaljer
Published: 2021-12-01