Augmented Switching™ Accelerated Development Kits
Microchip’s development ecosystem for programmable digital programmable gate drivers
AgileSwitch digital programmable gate drivers from Microchip Technology offer multiple levels of software configurability that allow system designers to fine-tune performance to their specific systems and applications. Microchip’s accelerated silicon carbide development kit includes the hardware and software elements required to rapidly optimize the performance of the Microchip family of SP6LI Low Inductance SiC modules and systems. This tool enables designers to adjust system performance through software upgrades using the AgileSwitch® Intelligent Configuration Tool (ICT) and a device programmer. No soldering is required. The ICT offers configuration of different drive parameters including on/off gate voltages, DC link and temperature fault levels, and Augmented Switching™ profiles. Small changes to the augmented switching profiles can yield dramatic improvements in switching efficiency, overshoot, ringing, and short-circuit protection.
- 1× – SP6LI low inductance SiC power module
- 1× – AgileSwitch 2ASC series core
- 1× – Module adapter board
- 1× – ASBK-014 device programmer kit
- 1× – ICT software
- Compatible with 1200 V and 1700 V SiC power modules
- Intelligent configuration tool (ICT) included
- Kits are available both with and without power modules
Augmented Switching Accelerated Development Kits
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | ASDAK-2ASC-12A1HP-62 | EVAL BOARD FOR 2ASC-12A1HP | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ASDAK-2ASC-17A1HP-62 | EVAL BOARD FOR 2ASC-17A1HP | 0 - Immediate | $4,219.84 | Vis detaljer |
![]() | ![]() | ASDAK-2ASC-12A1HP-SP6LI | EVAL BOARD FOR 2ASC-12A1HP | 0 - Immediate | $4,179.26 | Vis detaljer |
![]() | ![]() | ASDAK-MSCSM70AM025CT6LIAG-01 | EVAL BRD FOR MSCSM70AM025CT6LIAG | 2 - Immediate | $8,456.13 | Vis detaljer |
![]() | ![]() | ASDAK-MSCSM120AM042CT6LIAG-01 | EVAL BD FOR MSCSM120AM042CT6LIAG | 0 - Immediate | $8,716.29 | Vis detaljer |
![]() | ![]() | ASDAK-MSCSM120AM03CT6LIAG-01 | EVAL BRD FOR MSCSM120AM03CT6LIAG | 0 - Immediate | $11,440.58 | Vis detaljer |
![]() | ![]() | ASDAK-MSCSM120AM02CT6LIAG-01 | EVAL BRD FOR MSCSM120AM02CT6LIAG | 1 - Immediate | $17,250.24 | Vis detaljer |