AgileSwitch® Programmable Silicon Carbide (SiC) Gate Drivers
Microchip’s AgileSwitch silicon carbide gate driver modules are custom-programmable by DigiKey
AgileSwitch gate drivers from Microchip Technology feature Augmented Switching™ technology and robust short-circuit protection and are fully software configurable by DigiKey. They can switch up to 200 kHz and provide up to seven unique fault and monitoring conditions, including temperature and high-voltage monitoring. These digital programmable gate drivers provide a superior solution to standard analog drivers because they prevent false faults, mitigate ringing, and reduce electromagnetic interference (EMI), overshoot, and undershoot in SiC and IGBT power devices.
The AgileSwitch family of digital programmable gate drivers is designed to address the critical challenges that emerge in operating SiC and IGBT power devices at high switching frequencies. They are optimized for transportation and industrial applications including heavy-duty vehicles, auxiliary power units, charging, storage, inverters, and induction heating.
- Optimize systems with a keystroke; user-adjustable settings include:
- Patented augmented switching profiles
- Fault reporting
- On- and off-gate voltages
- DC link and temperature trip levels
- Quickly and easily characterize devices:
- No soldering required
- Change driver settings from benchtop or in the field
- Chargers
- Storage
- Inverters
- Auxiliary power units
- Heavy-duty vehicles
AgileSwitch® Programmable Silicon Carbide (SiC) Gate Drivers
Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
---|---|---|---|---|---|---|
![]() | ![]() | 2ASC-12A1HP | IC GATE DRVR HALF-BRIDGE MODULE | 0 - Immediate | $1,103.10 | Vis detaljer |
![]() | ![]() | 2ASC-17A1HP | IC GATE DRVR HALF-BRIDGE MODULE | 22 - Immediate | $1,235.78 | Vis detaljer |
![]() | ![]() | 62EM1-00001 | IC GATE DRVR HALF-BRIDGE MODULE | 0 - Immediate | $1,868.16 | Vis detaljer |