Surface Mount TVS
MCC's transient voltage suppressors designed to protect voltage sensitive components
Micro Commercial Components' SMA, SMB, and SMC series TVS' are designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping and high surge capabilities as well as fast response time. This series is highly reliable and ideally suited for use in telecom systems, communication systems, lighting systems, computers, automotive systems, power supplies, and many other industrial/consumer applications.
Features
- Fast response time
- Low leakage current
- Desirable characteristics for board level protection
- Both uni- and bidirectional types available
Surface Mount TVS
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SMAJ26CA-TP | TVS DIODE 26VWM 42.1VC DO214AC | 21604 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | SMAJ15CA-TP | TVS DIODE 15VWM 24.4VC DO214AC | 15915 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | SMAJ70A-TP | TVS DIODE 70VWM 113VC DO214AC | 4213 - Immediate | $2.02 | Vis detaljer |
![]() | ![]() | SMAJ78CA-TP | TVS DIODE 78VWM 126VC DO214AC | 0 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | SMBJ20A-TP | TVS DIODE 20VWM 32.4VC DO214AA | 2500 - Immediate | $2.40 | Vis detaljer |
![]() | ![]() | SMBJ16A-TP | TVS DIODE 16VWM 26VC DO214AA | 3000 - Immediate | $2.65 | Vis detaljer |
![]() | ![]() | SMBJ60CA-TP | TVS DIODE 60VWM 96.8VC DO214AA | 3280 - Immediate | $2.65 | Vis detaljer |
![]() | ![]() | SMBJ70A-TP | TVS DIODE 70VWM 113VC DO214AA | 2907 - Immediate | $1.96 | Vis detaljer |
![]() | ![]() | SMCJ100CA-TP | TVS DIODE 100VWM 162VC DO214AB | 1580 - Immediate | $5.12 | Vis detaljer |
![]() | ![]() | SMLJ28A-TP | TVS DIODE 28VWM 45.4VC DO214AB | 5092 - Immediate | $5.88 | Vis detaljer |
![]() | ![]() | SMCJ20CA-TP | TVS DIODE 20VWM 32.4VC DO214AB | 4350 - Immediate | $2.91 | Vis detaljer |
![]() | ![]() | SMLJ36A-TP | TVS DIODE 36VWM 58.1VC DO214AB | 2500 - Immediate | $9.42 | Vis detaljer |