Enhance Your Electric Power Steering with MCC: Reliable Components for Optimal Performance
MCC’s Electric Power Steering (EPS) components are designed to meet or exceed industry standards, ensuring high temperature capability, high current handling, low on-resistance, fast switching speed, low reverse recovery time, and ESD protection.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BAV99-TP | DIODE ARRAY GP 70V 200MA SOT23 | 184052 - Immediate | $0.65 | Vis detaljer |
![]() | ![]() | 1N4148WX-TP | DIODE STANDARD 75V 150MA SOD323 | 995860 - Immediate | $0.65 | Vis detaljer |
![]() | ![]() | MMBT3904-TP | TRANS NPN 40V 0.2A SOT-23 | 987666 - Immediate | $0.65 | Vis detaljer |
![]() | ![]() | MMBT2222A-TP | TRANS NPN 40V 0.6A SOT-23 | 774559 - Immediate | $0.65 | Vis detaljer |
![]() | ![]() | MMBT4401-TP | TRANS NPN 40V 0.6A SOT-23 | 311606 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 1N4148W-TP | DIODE STANDARD 100V 150MA SOD123 | 3330743 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 1N4148WL2-TP | DIODE STANDARD 100V 150MA 2DFN | 438664 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | GS1M-LTP | DIODE STANDARD 1000V 1A DO214AC | 369034 - Immediate | $0.97 | Vis detaljer |
![]() | ![]() | GS1G-LTP | DIODE STANDARD 400V 1A DO214AC | 99336 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | 2N7002-TP | MOSFET N-CH 60V 115MA SOT23 | 80001 - Immediate | $1.03 | Vis detaljer |
![]() | ![]() | MMBD1503-TP | DIODE ARRAY GP 180V 200MA SOT23 | 300190 - Immediate | $0.77 | Vis detaljer |
![]() | ![]() | 1N4004-TP | DIODE STANDARD 400V 1A DO41 | 88696 - Immediate | $0.84 | Vis detaljer |
![]() | ![]() | SD103AWS-TP | DIODE SCHOTTKY 40V 350MA SOD323 | 118667 - Immediate | $1.10 | Vis detaljer |
![]() | ![]() | 1N4148X-TP | DIODE STANDARD 75V 150MA SOD523 | 1417110 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | MBR0540-TP | DIODE SCHOTTKY 40V 500MA SOD123 | 102856 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | MBR0530-TP | DIODE SCHOTTKY 30V 500MA SOD123 | 130589 - Immediate | $0.97 | Vis detaljer |
![]() | ![]() | ESD12VD5-TP | TVS DIODE 12VWM 25VC SOD523 | 537780 - Immediate | $0.97 | Vis detaljer |
![]() | ![]() | ES1J-LTP | DIODE STANDARD 600V 1A DO214AC | 62616 - Immediate | $1.42 | Vis detaljer |
![]() | ![]() | MBR0560-TP | DIODE SCHOTTKY 60V 500MA SOD123 | 328014 - Immediate | $0.90 | Vis detaljer |
![]() | ![]() | SK14-LTP | DIODE SCHOTT 40V 1A DO214AA HSMB | 156537 - Immediate | $1.16 | Vis detaljer |