Super-Junction and Split Gate Technology MOSFETs
Micro Commercial Components' MOSFETs are robust and offer high EMI performance
Micro Commercial Components' super junction high-voltage MOSFET platform ranges from 650 V ~ 800 V rating by using a multi-epi process. This makes the parts more robust with better EMI performance and is quite suitable for high-power primary side applications.
Split gate technology MOSFET offer extremely low RSP value, reach higher current density in smaller packages, and are suitbale for applications with space-saving and high-efficiency requirements.
The current SGT portfolio offers ranges from 30 V ~ 150 V rating and 1.5M ohm is the lowest RDSon value.
- Wide range of product portfolio
- Low RSP value
- High-efficiency
- High-quality
- Fast delivery
N-Channel MOSFET
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCB85N06Y-TP | MOSFET N-CH 60V 85A D2PAK | 24800 - Immediate | $16.91 | Vis detaljer |
![]() | ![]() | MCAC50N10Y-TP | MOSFET N-CH 100 50A DFN5060 | 12252 - Immediate | $15.82 | Vis detaljer |
![]() | ![]() | MCAC80N10Y-TP | MOSFET N-CH 100 80A DFN5060 | 18618 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | MCAC30N06Y-TP | MOSFET N-CH 60 30A DFN5060 | 0 - Immediate | $7.52 | Vis detaljer |
![]() | ![]() | MCU80N03A-TP | MOSFET N-CH 30V 80A DPAK | 17234 - Immediate | $6.11 | Vis detaljer |
![]() | ![]() | MSJP11N65-BP | MOSFET N-CH 650V 11A TO220AB | 4926 - Immediate | $16.65 | Vis detaljer |
![]() | ![]() | MSJP20N65-BP | MOSFET N-CH TO220AB | 0 - Immediate | $40.06 | Vis detaljer |
![]() | ![]() | MSJPF20N65-BP | MOSFET N-CH 650V 11A TO220F | 0 - Immediate | $40.51 | Vis detaljer |
![]() | ![]() | MSJPF11N65-BP | MOSFET N-CH 650V 11A TO220F | 7341 - Immediate | $19.03 | Vis detaljer |
![]() | ![]() | MSJW20N65-BP | MOSFET N-CH TO247 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MSJU11N65-TP | MOSFET N-CH 650V 11A DPAK | 0 - Immediate | $19.16 | Vis detaljer |
P-Channel MOSFET
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCU60P06-TP | MOSFET P-CH 60V 60A DPAK | 18324 - Immediate | $20.58 | Vis detaljer |
![]() | ![]() | SI5618-TP | MOSFET P-CH 60V 1.9A SOT23 | 3172 - Immediate | $3.34 | Vis detaljer |