DO-218AB High Power TVS
MCC introduces DO-218AB a high-power transient voltage suppressor for automotive load dump protection application
By adopting special structure design, the DO-218AB high-power TVS from MCC can survive under longer pulse width surge current; this characteristic makes them more suitable for automotive load dump protection application. The 175°C junction temperature glass passivated chip will make the parts behave more reliably and more robustly during application.
| Features | ||
|
|
DO-218AB High Power TVS
| Billede | Manufacturer Part Number | Beskrivelse | Effekt - Peak-impuls | Strømnetbeskyttelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SM5S22A-TP | TVS DIODE 22VWM 35.5VC DO218AB | 3600W (3,6kW) | No | 750 - Immediate | $7.79 | Vis detaljer |
![]() | ![]() | SM5S24A-TP | TVS DIODE 24VWM 38.9VC DO218AB | 3600W (3,6kW) | No | 571 - Immediate | $22.05 | Vis detaljer |
![]() | ![]() | SM5S30A-TP | TVS DIODE 30VWM 48.4VC DO218AB | 3600W (3,6kW) | No | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM5S33A-TP | TVS DIODE 33VWM 53.3VC DO218AB | 3600W (3,6kW) | No | 1072 - Immediate | $19.68 | Vis detaljer |
![]() | ![]() | SM5S36A-TP | TVS DIODE 36VWM 58.1VC DO218AB | 3600W (3,6kW) | No | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM8S22A-TP | TVS DIODE 22VWM 35.5VC DO218AB | 6600W (6,6kW) | No | 2243 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | SM8S24A-TP | TVS DIODE 24VWM 38.9VC DO218AB | 6600W (6,6kW) | No | 104 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | SM8S30A-TP | TVS DIODE 30VWM 48.4VC DO218AB | 6600W (6,6kW) | No | 3048 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | SM8S33A-TP | TVS DIODE 33VWM 53.3VC DO218AB | 6600W (6,6kW) | No | 506 - Immediate | $26.94 | Vis detaljer |
![]() | ![]() | SM8S36A-TP | TVS DIODE 36VWM 58.1VC DO218AB | 6600W (6,6kW) | No | 2088 - Immediate | $26.94 | Vis detaljer |