Automotive Schottky Barrier Rectifiers
MCC's automotive Schottky barrier rectifiers are ideal for low-power, high-efficiency applications
MCC extends their SMD automotive portfolio for high-power, small area, and high surge forward current requirements with the MBR Schottky barrier rectifiers. These rectifiers are available in a TO-277 package, allowing current capacities up to 15 A, blocking voltages from 45 V to 200 V, and small reverse currents of 10 µA at 25°C. These automotive Schottky barrier rectifiers are ideal for low-power, high-efficiency applications in automotive environments, reverse battery protection, DC/DC blocking/conducting element on switching power supplies, freewheeling applications, and OR-ing bus voltages, among others.
- AEC-Q101 qualified
- High surge forward current capability
- Low power loss, high efficiency
- Halogen-free and green device
- High voltage (200 V) and current capabilities (up to 15 A)
- Low reverse current
Automotive Schottky Barrier Rectifiers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MBR10U100HHE3-TP | DIODE SCHOTTKY 100V 10A TO277 | 490 - Immediate | $11.00 | Vis detaljer |
![]() | ![]() | MBR10U200HE3-TP | DIODE SCHOTTKY 200V 10A TO277 | 5377 - Immediate | $6.24 | Vis detaljer |
![]() | ![]() | MBR15U45HE3-TP | DIODE SCHOTTKY 45V 15A TO277 | 4000 - Immediate | $11.96 | Vis detaljer |
![]() | ![]() | MBR5U100HHE3-TP | DIODE SCHOTTKY 100V 5A TO277 | 3908 - Immediate | $11.25 | Vis detaljer |
![]() | ![]() | MBR5U60SHE3-TP | DIODE SCHOTTKY 60V 5A TO277 | 5 - Immediate | $10.10 | Vis detaljer |