MAXREFDES72# Pmod™ Adapter

Develop designs faster with the unique Pmod™ Adapter from Analog Devices for Arduino® platforms

Image of Analog Devices' MAXREFDES72# Pmod™ AdapterThe MAXREFDES72# from Analog Devices allows any board with Pmod connections to easily plug into Arduino-compatible microcontroller platforms. Using industry-leading Analog Devices components, this adapter is ideal for quickly creating Internet of Things designs, and allows for more convenient accessibility to a broader range of digital processors and applications.

The Pmod form-factor has long-allowed integration of professional-grade peripherals into engineering prototypes, especially on FPGA-based platforms. The MAXREFDES72# bridges the gap between the Pmod and Arduino-compatible form-factors, opening a new audience of developers using Arduino-compatible microcontroller boards. The result is greater accessibility to quality components and faster, easier designs.

Analog Devices offers 15 single-function peripheral modules and 13 reference design boards with Pmod connectors, and now each is easily-compatible with any Arduino-compatible development board.

Advantages

  • Ease of design and time savings: designers achieve proof of concept faster; no more struggling with the interface between boards
  • Expanded functionality and versatility: makes Pmod boards more accessible to a broader range of applications; quickly-connects to Arduino-compatible microcontroller boards for evaluation

Digilent offers over 80 peripheral modules to add extra functionally to both microcontrollers and FPGAs and is easily-compatible with any Arduino development board utilizing the MAXREFDES72#. See the Digilent Pmod™ Peripheral Modules product highlight.

MAXREFDES72# Pmod™ Adapter

BilledeManufacturer Part NumberBeskrivelseUdnyttet IC/delBemærkningTilgængeligt antal Pris
REFERENCE DESIGN ARD2PMDMAXREFDES72#REFERENCE DESIGN ARD2PMDArduino®- og Pmod™-kompatible enheder-0 - ImmediateSee Page for PricingVis detaljer

Maxim PMOD

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR MAX31865MAX31865PMB1#EVAL BOARD FOR MAX3186521 - Immediate
222 - Factory Stock
$267.48Vis detaljer
COLLECTION OF PLUG-IN EVAL MOD'SMAXPMBAE1#COLLECTION OF PLUG-IN EVAL MOD'S0 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR MAX5316MAXREFDES18#EVAL BOARD FOR MAX53161 - Immediate
10 - Factory Stock
$764.22Vis detaljer
EVAL BOARD FOR MAX11100MAXREFDES6#EVAL BOARD FOR MAX111000 - Immediate$467.26Vis detaljer

Digilent PMOD

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
PMODRS232 CONVERTER MODULE410-068PMODRS232 CONVERTER MODULE440 - Immediate$95.04Vis detaljer
PMODTC1 MAX31855 DEV410-315PMODTC1 MAX31855 DEV41 - Immediate$158.44Vis detaljer
Updated: 2018-05-10
Published: 2014-09-11