MAX22505 High-Speed USB Port Protector
Analog Devices' high-speed USB port protector is designed to protect a USB port on commercial and industrial equipment
Analog Devices' high-speed USB port protector is designed to protect a USB port on commercial and industrial equipment against damage due to faulty or incorrectly wired power supplies. The USB port is protected against connection to typical 24 VDC or 24 VAC systems with a maximum data line protection of ±40.7 V and power/ground line protection up to ±50 V.
The VBUS, ground, and connector shield connections can be configured for any level of ESD, burst, and surge protection by choosing external components. USB data D+ and D- are protected by external diode clamps to VBUS and GND, allowing for the lowest possible insertion loss while providing high ESD and burst protection.
The devices is housed in a 24-pin, 4 mm x 4 mm TQFN package with exposed pad and is specified for operation over the -40°C to +105°C temperature range.
| Features | ||
|
|
|
| Applications | ||
|
|
MAX22505 High-Speed USB Port Protector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX22505GTG+ | IC USB PORT PROTECTOR 24-TQFN | 498 - Immediate | $34.85 | Vis detaljer |
Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX22505EVKIT# | EVAL BOARD FOR MAX22505 | 2 - Immediate 10 - Factory Stock | $1,067.19 | Vis detaljer |