Himalaya Step-Down Switching Regulators

Analog Devices' Himalaya step-down switching regulators offer the latest in switching regulator technology for cooler in-circuit operation

Image of Analog Devices' Himalaya Step-Down Switching RegulatorsAnalog Devices' Himalaya step-down switching regulators are the “Peak of Cool” because they offer the latest in switching regulator technology for cooler in-circuit operation. Products in this family all feature internal FET switches, synchronous switching architecture, support for multiple operating modes, and a very wide-voltage input range.

The Himalaya family of buck converters enable synchronous rectification over a wide input range of 4.5 V to 60 V and supports output currents of 25 mA to 5 A with internal MOSFETs. The Himalaya feature set results in switching regulators that provide the highest-efficiency in the industry. This high efficiency results in lower-operating temperatures combined with very high-input voltage tolerance (up to 60 V), which results in a very-robust, long-lasting regulator. This family provides high reliability over the -40°C to +125°C temperature range.

ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC REG BUCK 3.3V 300MA 8TDFNMAX15062AATA+TIC REG BUCK 3.3V 300MA 8TDFN8809 - Immediate$16.17Vis detaljer
IC REG BUCK ADJ 300MA 8TDFNMAX15062CATA+TIC REG BUCK ADJ 300MA 8TDFN8604 - Immediate$16.23Vis detaljer
IC REG BUCK ADJ 3.5A 20TQFNMAX17544ATP+IC REG BUCK ADJ 3.5A 20TQFN2477 - Immediate$43.43Vis detaljer
IC REG BUCK ADJ 1.7A 20TQFNMAX17545ATP+IC REG BUCK ADJ 1.7A 20TQFN2704 - Immediate
1875 - Factory Stock
$24.85Vis detaljer
IC REG BUCK ADJ 2.5A 20TQFNMAX17543ATP+IC REG BUCK ADJ 2.5A 20TQFN2786 - Immediate$37.66Vis detaljer

Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DC DC CONVERTER 0.75-1.8VMAXM17516ALI+DC DC CONVERTER 0.75-1.8V0 - Immediate$47.74Vis detaljer
DC DC CONVERTER 0.9-12VMAXM17504ALJ+DC DC CONVERTER 0.9-12V0 - Immediate$87.08Vis detaljer
DC DC CONVERTER 0.9-12VMAXM17543ALJ+DC DC CONVERTER 0.9-12V0 - Immediate$78.42Vis detaljer
DC DC CONVERTER 0.9-12VMAXM17544ALJ+DC DC CONVERTER 0.9-12V0 - Immediate$83.21Vis detaljer
DC DC CONVERTER 0.9-12VMAXM17545ALJ+DC DC CONVERTER 0.9-12V0 - Immediate$76.48Vis detaljer

Reference Designs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
EVAL BOARD FOR MAX15062MAXREFDES33#EVAL BOARD FOR MAX150623 - Immediate
150 - Factory Stock
$30.18Vis detaljer
EVAL BOARD FOR MAX1301MAXREFDES61#EVAL BOARD FOR MAX13013 - Immediate
34 - Factory Stock
$1,315.74Vis detaljer
EVAL BOARD FOR MAX14821 MAX17552MAXREFDES36#EVAL BOARD FOR MAX14821 MAX175521 - Immediate
7 - Factory Stock
$1,113.37Vis detaljer
IO-LINK OPTICAL PROXIMITY SENSORMAXREFDES27#IO-LINK OPTICAL PROXIMITY SENSOR0 - Immediate$869.21Vis detaljer

Evaluation Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
EVAL BOARD FOR MAX17574MAX17574EVKITA#EVAL BOARD FOR MAX175741 - Immediate
17 - Factory Stock
$305.14Vis detaljer
EVAL BOARD FOR MAX17574MAX17574EVKITB#EVAL BOARD FOR MAX175740 - Immediate$215.05Vis detaljer
EVAL BOARD FOR MAX17551MAX17551AUBEVKIT#EVAL BOARD FOR MAX175512 - Immediate
7 - Factory Stock
$305.14Vis detaljer
EVAL BOARD FOR MAX17550MAX17550AUBEVKIT#EVAL BOARD FOR MAX175501 - Immediate
8 - Factory Stock
$305.14Vis detaljer
EVAL BOARD FOR MAX17546MAX17546EVKITA#EVAL BOARD FOR MAX175460 - Immediate
6 - Factory Stock
$358.59Vis detaljer
EVAL BOARD FOR MAX17546MAX17546EVKITB#EVAL BOARD FOR MAX175460 - Immediate
9 - Factory Stock
$299.18Vis detaljer
EVAL BOARD FOR MAXM17503MAXM17503EVKIT#EVAL BOARD FOR MAXM175031 - Immediate$260.95Vis detaljer
EVAL BOARD FOR MAXM17504MAXM17504EVKIT#EVAL BOARD FOR MAXM175040 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR MAXM17505MAXM17505EVKIT#EVAL BOARD FOR MAXM175051 - Immediate$260.95Vis detaljer
EVAL BOARD FOR MAXM17543MAXM17543EVKIT#EVAL BOARD FOR MAXM175432 - Immediate$266.22Vis detaljer
EVAL BOARD FOR MAXM17544MAXM17544EVKIT#EVAL BOARD FOR MAXM175440 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR MAXM17545MAXM17545EVKIT#EVAL BOARD FOR MAXM175450 - ImmediateSee Page for PricingVis detaljer
EVAL BOARD FOR MAXM17514MAXM17514EVKIT#EVAL BOARD FOR MAXM175141 - Immediate$266.22Vis detaljer
EVAL BOARD FOR MAXM17515MAXM17515EVKIT#EVAL BOARD FOR MAXM175151 - Immediate$260.95Vis detaljer
EVAL BOARD FOR MAXM17516MAXM17516EVKIT#EVAL BOARD FOR MAXM175160 - ImmediateSee Page for PricingVis detaljer
Published: 2015-02-18