Himalaya Synchronous Buck Converter Family
Analog Devices / Maxim Integrated
This presentation will an overview of Maxim’s high voltage synchronous step-down converters, the Himalaya family. It will discuss the internal compensation which reduces the external parts count, and the multi-mode flexibility that provides high efficiency at various load levels. The tutorial reviews the Maxim EE-Sim system power tool, Himalaya evaluation kits, and the basic specifications of devices in the Himalaya family.
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Topologi | Udgangstype | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MAX15062AATA+T | IC REG BUCK 3.3V 300MA 8TDFN | Buck | Fast | 8749 - Immediate | $16.17 | Vis detaljer |
![]() | ![]() | MAX15062BATA+T | IC REG BUCK 5V 300MA 8TDFN | Buck | Fast | 9581 - Immediate | $16.10 | Vis detaljer |
![]() | ![]() | MAX17504ATP+ | IC REG BUCK ADJ 3.5A 20TQFN | Buck | Justerbar | 2043 - Immediate 1080 - Factory Stock | $33.86 | Vis detaljer |
![]() | ![]() | MAX17552AUB+ | IC REG BUCK ADJ 100MA 10UMAX | Buck | Justerbar | 3266 - Immediate 450 - Factory Stock | $16.74 | Vis detaljer |
![]() | ![]() | MAX15062AEVKIT# | EVAL BOARD FOR MAX15062 | - | 3,3V | 2 - Immediate 6 - Factory Stock | $305.14 | Vis detaljer |
![]() | ![]() | MAX15062BEVKIT# | EVAL BOARD FOR MAX15062 | - | 5V | 1 - Immediate 6 - Factory Stock | $305.14 | Vis detaljer |
![]() | ![]() | MAX15062C12EVKIT# | EVAL BOARD FOR MAX15062 | - | 12V | 1 - Immediate 11 - Factory Stock | $305.14 | Vis detaljer |
![]() | ![]() | MAX17501BTEVKIT# | EVAL BOARD FOR MAX17501B | - | 5V | 0 - Immediate | $266.66 | Vis detaljer |
![]() | ![]() | MAX17501ETEVKIT# | EVAL BOARD FOR MAX17501E | - | 3,3V | 0 - Immediate 12 - Factory Stock | $358.59 | Vis detaljer |
![]() | ![]() | MAX17501FTEVKIT# | EVAL BOARD FOR MAX17501F | - | 5V | 1 - Immediate 5 - Factory Stock | $305.14 | Vis detaljer |