Ultra-Miniature SMT 10 W Reed Switch - MISM-7 Series
Littelfuse’s ultra-miniature reed switch can be used for position sensing applications such as security systems and small appliances
Littelfuse's MISM-7 ultra-miniature reed switch is a normally-open switch with a 7 mm x 1.8 mm (0.276 in x 0.071 in) glass envelope which can switch up to 10 W. It has a sensitivity range of 6-20 AT and a high insulation resistance of 109 Ω minimum and low contact resistance of less than 150 mΩ. The MISM-7 is also available in an axial, through-hole mount version (MITI-7).
- Ultra-miniature, normally-open switch
- Capable of switching 170 VDC or 0.25 A at up to 10 W
- Available sensitivity range 6-20 AT
- Hermetically-sealed switch contacts do not affect and are not affected by their external environment
- Position sensing in:
- Security systems
- Metering
- Industrial controls
- Automated test equipment
- Small appliances
- Reed relays
MISM-7 Reed Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MISM-7R-10-15 | SWITCH REED SPST-NO 180MA 120V | 847 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | MISM-7R-15-20 | SWITCH REED SPST-NO 180MA 120V | 8578 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | MISM-7R-6-10 | SWITCH REED SPST-NO 180MA 120V | 40726 - Immediate | $17.37 | Vis detaljer |