Ultra-Miniature 10 W Reed Switch – MITI-7 Series

Littelfuse ultra-miniature reed switches have the capability to switch 170 VDC or 0.25 A at up to 10 W

Image of Littelfuse MITI-7 Series Ultra-Miniature Reed SwitchLittelfuse MITI-7 ultra-miniature reed switch is a normally open switch with a 7 mm x 1.8 mm (0.276” x 0.071”) glass envelope, which can switch up to 10 W. It has a sensitivity range of 6-20 AT. It has a high insulation resistance of 109 Ω minimum and low contact resistance of less than 150 mΩ. The MITI-7 is also available in a surface mount version (MISM-7).

Features
  • Ultra-miniature, normally open switch
  • Capable of switching 170 VDC or 0.25 A at up to 10 W
  • Available sensitivity range 6-20 AT
  • Hermetically sealed switch contacts are not affected by and have no effect on their external environment
Applications
  • Position sensing in
    • Security systems
    • Metering
    • Industrial controls
    • Automated test equipment
    • Small appliances
    • Reed relays

MITI-7 Series Ultra-Miniature Reed Switch

BilledeManufacturer Part NumberBeskrivelseStrøm - SwitchingTilgængeligt antal PrisVis detaljer
SWITCH REED SPST-NO 180MA 120VMITI-7-10-15SWITCH REED SPST-NO 180MA 120V180mA (AC), 250mA (DC)1000 - Immediate$12.73Vis detaljer
SWITCH REED SPST-NO 180MA 120VMITI-7-15-20SWITCH REED SPST-NO 180MA 120V180mA (AC), 250mA (DC)2068 - Immediate$12.73Vis detaljer
SWITCH REED SPST-NO 180MA 120VMITI-7-6-10SWITCH REED SPST-NO 180MA 120V180mA (AC), 250mA (DC)6152 - Immediate$12.55Vis detaljer
Published: 2021-02-01