Thermally Protected Varistors – TMOV® and iTMOV® Series
Littelfuse's thermally protected varistors helps facilitate SPD module compliance to UL1449
Littelfuse's TMOV and iTMOV thermally protected varistors represent a development in integrated circuit protection, offering quick thermal response due to their close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discrete solutions, resulting in improved clamping performance to fast overvoltage transients. The iTMOV varistor differs from the TMOV varistor by the inclusion of a third lead to indicate the MOV has been disconnected from the circuit. This lead facilitates connection to monitoring circuitry. In conjunction with appropriate enclosure design, these thermally protected varistors with integrated thermal elements help facilitate SPD module compliance to UL1449 for both cord connected and permanently connected applications.
Resources
Features
- Designed to facilitate compliance to UL1449 3rd Edition for SPD products
- High peak surge current rating up to 10 kA
- Low leakage
- -55°C to +85°C operating temperature range
- Three-lead version available for indication - iTMOV series
- SPD products
- AC panel protection modules
- AC line power supplies
- Home appliances
- Surge protected strip connectors
- AC power meters
- Relocatable AC power taps
iTMOV® - Indicating Output - 14 mm Disc - 6 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV14RP275M | VARISTOR 430V 6KA DISC 14MM | 2418 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | TMOV14RP420M | VARISTOR 680V 6KA DISC 14MM | 1455 - Immediate | $13.00 | Vis detaljer |
![]() | ![]() | TMOV14RP320M | VARISTOR 510V 6KA DISC 14MM | 546 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | TMOV14RP300M | VARISTOR 470V 6KA DISC 14MM | 96 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | TMOV14RP385M | VARISTOR 620V 6KA DISC 14MM | 0 - Immediate | $13.00 | Vis detaljer |
iTMOV® - Indicating Output - 20 mm Disc - 10 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV20RP320M | VARISTOR 510V 10KA DISC 20MM | 7339 - Immediate | $14.07 | Vis detaljer |
![]() | ![]() | TMOV20RP250M | VARISTOR 390V 10KA DISC 20MM | 3991 - Immediate | $14.07 | Vis detaljer |
![]() | ![]() | TMOV20RP130M | VARISTOR 205V 10KA DISC 20MM | 1046 - Immediate | $14.07 | Vis detaljer |
![]() | ![]() | TMOV20RP420M | VARISTOR 680V 10KA DISC 20MM | 4441 - Immediate | $16.04 | Vis detaljer |
![]() | ![]() | TMOV20RP300M | VARISTOR 470V 10KA DISC 20MM | 2553 - Immediate | $14.07 | Vis detaljer |
TMOV® - Indicating Output - 25 mm Square - 20 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV25SP275M | VARISTOR 430V 20KA SQUARE 25MM | 2071 - Immediate | $31.70 | Vis detaljer |
![]() | ![]() | TMOV25SP320M | VARISTOR 510V 20KA SQUARE 25MM | 0 - Immediate | $33.48 | Vis detaljer |
![]() | ![]() | TMOV25SP150M | VARISTOR 240V 20KA SQUARE 25MM | 591 - Immediate | $30.43 | Vis detaljer |
![]() | ![]() | TMOV25SP250M | VARISTOR 390V 20KA SQUARE 25MM | 0 - Immediate | $31.64 | Vis detaljer |
![]() | ![]() | TMOV25SP385M | VARISTOR 620V 20KA SQUARE 25MM | 0 - Immediate | $33.48 | Vis detaljer |
iTMOV® - Indicating Output - 34 mm Square - 40 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV34S351MP | VARISTOR 560V 40KA SQUARE 34MM | 11 - Immediate | $132.63 | Vis detaljer |
![]() | ![]() | TMOV34S321MP | VARISTOR 510V 40KA SQUARE 34MM | 0 - Immediate | $133.39 | Vis detaljer |
![]() | ![]() | TMOV34S391MP | VARISTOR 620V 40KA SQUARE 34MM | 0 - Immediate | $149.62 | Vis detaljer |
![]() | ![]() | TMOV34S271MP | VARISTOR 430V 40KA SQUARE 34MM | 1 - Immediate | $133.39 | Vis detaljer |
![]() | ![]() | TMOV34S151MP | VARISTOR 240V 40KA SQUARE 34MM | 180 - Immediate | $133.39 | Vis detaljer |
TMOV® - 14 mm Disc - 6 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV14RP300E | VARISTOR 470V 6KA DISC 14MM | 0 - Immediate | $11.67 | Vis detaljer |
![]() | ![]() | TMOV14RP320E | VARISTOR 510V 6KA DISC 14MM | 0 - Immediate | $11.67 | Vis detaljer |
![]() | ![]() | TMOV14RP150E | VARISTOR 240V 6KA DISC 14MM | 4109 - Immediate | $11.67 | Vis detaljer |
![]() | ![]() | TMOV14RP130E | VARISTOR 205V 6KA DISC 14MM | 1301 - Immediate | $11.67 | Vis detaljer |
![]() | ![]() | TMOV14RP420EL2T7 | VARISTOR 680V 6KA DISC 14MM | 1000 - Immediate | $14.39 | Vis detaljer |
TMOV® - 20 mm Disc - 10 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV20RP320EL2T7 | VARISTOR 510V 10KA DISC 20MM | 1224 - Immediate | $15.91 | Vis detaljer |
![]() | ![]() | TMOV20RP300E | VARISTOR 470V 10KA DISC 20MM | 9532 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | TMOV20RP275E | VARISTOR 430V 10KA DISC 20MM | 37000 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | TMOV20RP250E | VARISTOR 390V 10KA DISC 20MM | 647 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | TMOV20RP750E | VARISTOR 1.2KV 10KA DISC 20MM | 0 - Immediate | $16.48 | Vis detaljer |
TMOV® - 25 mm Square - 20 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV25SP385E | VARISTOR 620V 20KA SQUARE 25MM | 392 - Immediate | $33.48 | Vis detaljer |
![]() | ![]() | TMOV25SP420E | VARISTOR 680V 20KA SQUARE 25MM | 0 - Immediate | $23.89 | Vis detaljer |
![]() | ![]() | TMOV25SP320E | VARISTOR 510V 20KA SQUARE 25MM | 31 - Immediate | $33.48 | Vis detaljer |
TMOV® - 34 mm Square - 40 kA Surge Current
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMOV34S271EP | VARISTOR 430V 40KA SQUARE 34MM | 156 - Immediate | $132.63 | Vis detaljer |
![]() | ![]() | TMOV34S151EP | VARISTOR 240V 40KA SQUARE 34MM | 73 - Immediate | $132.63 | Vis detaljer |
![]() | ![]() | TMOV34S421EP | VARISTOR 680V 40KA SQUARE 34MM | 38 - Immediate | $148.86 | Vis detaljer |
![]() | ![]() | TMOV34S681EP | VARSTR 1.0875KV 40KA SQUARE 34MM | 27 - Immediate | $164.97 | Vis detaljer |
![]() | ![]() | TMOV34S751EP | VARISTOR 1.2KV 40KA SQUARE 34MM | 0 - Immediate | $164.97 | Vis detaljer |