Sensitive Gate SCRs with up to 2.0 A Capability

Littelfuse’s EV series sensitive SCR junctions are glass-passivated to ensure long term reliability and parametric stability

Image of Littelfuse's Sx02xS SeriesLittelfuse's sensitive gate SCRs offer high static dv/dt with low turn off time (Tq) through small die planar construction design. All SCR’s junctions are glass passivated to ensure long term reliability and parametric stability. Specifically designed for GFCI (ground fault circuit interrupter) and AFCI (arc fault circuit interrupter), RCD (residual current device) and RCBO (residual current circuit breaker with overload protection) applications.

Features

  • Surge capability up to 24 A
  • Blocking voltage (VDRM / VRRM) capability of up to 800 V
  • High dv/dt noise immunity
  • Improved turn-off time (Tq) < 35 µsec
  • Sensitive gate for direct microprocessor interface
  • Through-hole and surface-mount packages

Applications

  • GFCI (ground fault circuit interrupter)
  • AFCI (arc fault circuit interrupter)
  • RCD (residual current device)
  • RCBO (residual current circuit breaker with overload protection)

600 V - Sensitive Gate SCRs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SCR 600V 1.5A SOT-89S602BS2RPSCR 600V 1.5A SOT-89342 - Immediate
2000 - Factory Stock
$9.45Vis detaljer
SCR 600V 2A COMPAKS6002CSRPSCR 600V 2A COMPAK4274 - Immediate$6.17Vis detaljer
SCR 600V 2A TO-92S6002ESRPSCR 600V 2A TO-921942 - Immediate
12000 - Factory Stock
$7.33Vis detaljer
SCR 1.5A 600V COMPAKS602CSRPSCR 1.5A 600V COMPAK104 - Immediate$5.08Vis detaljer
SCR 600V 1.5A TO-92S602ESRPSCR 600V 1.5A TO-923526 - Immediate$8.23Vis detaljer
SCR 600V 1.5A SOT-223S602TSRPSCR 600V 1.5A SOT-22313578 - Immediate$8.94Vis detaljer

800 V - Sensitive Gate SCRs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SCR 800V 1.5A TO-92S802ECSAPSCR 800V 1.5A TO-920 - Immediate$7.52Vis detaljer
SCR 800V 1.5A TO-92S802ECSRPSCR 800V 1.5A TO-920 - Immediate$7.52Vis detaljer
SCR 800V 1.5A SOT-223S802TSRPSCR 800V 1.5A SOT-223322 - Immediate$11.06Vis detaljer
SCR 800V 1.5A TO-92S802ECSSCR 800V 1.5A TO-92428 - Immediate$6.75Vis detaljer
SCR 800V 1.25A COMPAKS802CS2RPSCR 800V 1.25A COMPAK3021 - Immediate$13.76Vis detaljer
SCR 800V 1.25A COMPAKS802CS1RPSCR 800V 1.25A COMPAK2540 - Immediate$14.53Vis detaljer
Updated: 2021-11-19
Published: 2009-04-21