High Junction Temperature 12 A/16 A/25 A SCR SV Series
Littelfuse’s thyristor power switching semiconductors offer high surge capability by clip-attach package design
High-temperature SCR thyristors from Littelfuse have low gate trigger current making them ideal for unidirectional switching of converters and rectifiers as well as phase control and voltage regulators. Robust design provides for a high junction temperature of +150°C as well as high dv/dt performance with a surge capability up to 300 A at 60 Hz half cycle.
Switching Thyristor Product Catalog
Power Semiconductor Product Catalog
- +150°C maximum junction temperature
- High surge capability by clip-attach package design
- High dv/dt performance
- Gate current trigger level of 6 mA, 10 mA maximum at approximately 1.5 V
- AC generator (ACG) rectifiers
- Voltage regulators
- Inrush current controller in various AC to DC applications
- Motorcycle and small engine CDI
- Control of power tools