PSX Series High-Speed Square Body Fuses
Littelfuse's PSX series fuses offer high-speed performance in the smallest NH XL package sizes
Littelfuse PSX series fuses are extremely fast-acting, offering high-speed performance up to 1500 VDC, ranging from 80 A to 1400 A in the smallest NH XL package sizes. The PSX series fuses are available with multiple mounting terminations, including flush-end style, DIN style, and bolted-blade style. Visual blown fuse indication is standard on all fuses, and an optional micro-switch is available for external indication. They are specially designed to protect battery energy storage systems (BESS), photovoltaic inverters, and many DC applications such as DC common bus systems, larger industrial regenerative drives, rectifiers, and metal processing equipment.
PSX Series High-Speed Fuse Product Flyer
POWR-SPEED® High Speed Fuse Catalog
POWR-SPEED Technical Application Guide
- High DC voltage rating up to 1500 VDC
- DC interrupting rating rated at 200 kA
- Extremely fast-acting (high-speed performance)
- Low watt loss (energy efficiency for BESS applications)
- Compact NH 1XL and 3XL sizes
- Class aR performance according to IEC 60269-4
- BESS
- Power conversion systems
- DC common bus systems
- Hybrid PV-BESS inverters
- Regenerative drives
- Industrial heaters and welding equipment
- Metal processing industries
PSX Series High-Speed Square Body Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Responstid | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PSX1XLUB0200X | FUSE SEMI 1500VDC 1XL SIZE 200A | 200A | Sprænger hurtigt | 3 - Immediate | $2,714.15 | Vis detaljer |
![]() | ![]() | PSX1XLDB0200X | FUSE SEMI 1500VDC 1XL SIZE 200A | 200A | Sprænger hurtigt | 1 - Immediate | $2,714.15 | Vis detaljer |
![]() | ![]() | PSX3XLDB1400X | FUSE SEMI 1500VDC 3XL SIZE 1400A | 1,4kA | Sprænger hurtigt | 1 - Immediate | $7,312.56 | Vis detaljer |
![]() | ![]() | PSX1XLDB0125X | FUSE SEMI 1500VDC 1XL SIZE 125A | 125A | Sprænger hurtigt | 1 - Immediate | $2,714.15 | Vis detaljer |
![]() | ![]() | PSX3XLUB0700X | FUSE SEMI 1500VDC 3XL SIZE 700A | 700A | Sprænger hurtigt | 2 - Immediate | $5,097.68 | Vis detaljer |
![]() | ![]() | PSX3XLDB1000X | FUSE SEMI 1500VDC 3XL SIZE 1000A | 1kA | Sprænger hurtigt | 5 - Immediate | $6,156.84 | Vis detaljer |
![]() | ![]() | PSX3XLUB0800X | FUSE SEMI 1500VDC 3XL SIZE 800A | 800A | Sprænger hurtigt | 0 - Immediate | $5,334.79 | Vis detaljer |
![]() | ![]() | PSX3XLFL0800X | FUSE SEMI 1500VDC 3XL SIZE 800A | 800A | Sprænger hurtigt | 0 - Immediate | $5,334.79 | Vis detaljer |
![]() | ![]() | PSX3XLFL0700X | FUSE SEMI 1500VDC 3XL SIZE 700A | 700A | Sprænger hurtigt | 0 - Immediate | $5,097.68 | Vis detaljer |
![]() | ![]() | PSX1XLFL0400X | FUSE SEMI 1500VDC 1XL SIZE 400A | 400A | Sprænger hurtigt | 3 - Immediate 19 - Factory Stock | $3,832.78 | Vis detaljer |
![]() | ![]() | PSX3XLFL1000X | FUSE SEMI 1500VDC 3XL SIZE 1000A | 1kA | Sprænger hurtigt | 3 - Immediate | $6,156.84 | Vis detaljer |
![]() | ![]() | PSX1XLFL0250X | FUSE SEMI 1500VDC 1XL SIZE 250A | 250A | Sprænger hurtigt | 12 - Immediate | $3,216.09 | Vis detaljer |