Battery Overcurrent and Overvoltage Protector - ITV Series
Littelfuse’s battery protector is designed for use in many different battery-operated applications
Littelfuse's three-terminal surface-mount battery protector can provide both overcurrent and overvoltage (overcharging) protection. This is a secondary protection device that provides added protection for accidental overcurrent or overtemperature error conditions that can occur. Fuse elements are used to cut off the circuit when overcurrent issues occur, and a heater is embedded into the protector under the fuse elements. It will generate heat to blow the fuse once overvoltage is detected by IC or FETs. This is a unique device for universal battery protection in applications like automotive networks, power tools, and many other battery-operated devices.
- Surface-mountable via reflow soldering methods
- Fast response
- Protection for both overcurrent and overvoltage (overcharging)
- Low internal resistance
- UL and TUV certification
- Robotic applications
- Power tools
- E-bikes and e-scooters
- UPS
- Emergency radio, eCall
Resources
ITV4030 Series Battery Protector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ITV4030L0812NR | FUSE BATTERY PROTECTOR 8V 12A | 5399 - Immediate | $29.96 | Vis detaljer |
![]() | ![]() | ITV4030L1212NR | FUSE BATTERY PROTECTOR 12V 12A | 6168 - Immediate | $29.96 | Vis detaljer |
![]() | ![]() | ITV4030L1412NR | FUSE BATTERY PROTECTOR 36V 12A | 2598 - Immediate | $29.96 | Vis detaljer |
![]() | ![]() | ITV4030L0815NR | FUSE BATTERY PROTECTOR 8V 15A | 2507 - Immediate | $29.96 | Vis detaljer |
![]() | ![]() | ITV4030L1215NR | FUSE BATTERY PROTECTOR 12V 15A | 4217 - Immediate | $29.96 | Vis detaljer |
![]() | ![]() | ITV4030L2015NR | FUSE BATTERY PROTECTOR 20V 15A | 863 - Immediate | $29.96 | Vis detaljer |
![]() | ![]() | ITV4030L1415NR | FUSE BATTERY PROTECTOR 36V 15A | 6372 - Immediate | $29.96 | Vis detaljer |
ITV5432 Series Battery Protector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ITV5432L1230WR | FUSE BATTERY PROTECTOR 12V 30A | 5329 - Immediate | $31.89 | Vis detaljer |
![]() | ![]() | ITV5432L1430WR | FUSE BATTERY PROTECTOR 14V 30A | 0 - Immediate | $28.68 | Vis detaljer |
![]() | ![]() | ITV5432L2030WR | FUSE BATTERY PROTECTOR 20V 30A | 2719 - Immediate | $31.89 | Vis detaljer |
![]() | ![]() | ITV5432L3030WR | FUSE BATTERY PROTECTOR 30V 30A | 0 - Immediate | $31.89 | Vis detaljer |
![]() | ![]() | ITV5432L4030WR | FUSE BATTERY PROTECTOR 40V 30A | 0 - Immediate | $12.92 | Vis detaljer |
![]() | ![]() | ITV5432L5030WR | FUSE BATTERY PROTECTOR 50V 30A | 2845 - Immediate | $31.89 | Vis detaljer |
ITV9550 Series Battery Protector
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ITV9550L1445MR | FUSE BATTERY PROTECTOR 14V 45A | 5029 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | ITV9550L2030MR | FUSE BATTERY PROTECTOR 20V 45A | 931 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | ITV9550L3030MR | FUSE BATTERY PROTECTOR 30V 30A | 27 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | ITV9550L3045MR | FUSE BATTERY PROTECTOR 30V 45A | 1764 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | ITV9550L4045MR | FUSE BATTERY PROTECTOR 40V 45A | 1 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | ITV9550L5030MR | FUSE BATTERY PROTECTOR 50V 30A | 1825 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | ITV9550L5045MR | FUSE BATTERY PROTECTOR 50V 45A | 82 - Immediate | $54.78 | Vis detaljer |