AQ24COME-02HTG Diode Array

Littelfuse's AQ24COME-02HTG diode array offers ‎450 W, 22 pF, 9 A bidirectional TVS, general purpose ESD protection

Image of Littelfuse's AQ24COME-02HTG Diode ArrayLittelfuse's AQ24COME-02HTG bidirectional TVS is fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment.

The AQ24COME-02HTG TVS can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 9 A 8/20 μs surge event as defined in IEC 61000-4-5, 2nd edition.

Features
  • ESD, IEC 61000-4-2, ±30 kV contact/air
  • ESD, ISO 10605, 330 pF 330 Ω, ±30 kV contact/air
  • EFT, IEC 61000-4-4, 40 A (5/50 ns)
  • Maximum surge tolerance, IEC 61000- 4-5 2nd Edition, 9 A (8/20 μs)

AQ24COME-02HTG Diode Array

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TVS DIODE 24VWM 51VC SOT233AQ24COME-02HTGTVS DIODE 24VWM 51VC SOT2331726 - Immediate
27000 - Factory Stock
$3.79Vis detaljer
Published: 2023-05-03