AQ24COM-02 Automotive Grade TVS Diode Array
Littelfuse's AQ24COM-02 is a 250 W, 24 V, bidirectional TVS designed for CAN bus protection
Littelfuse's AQ24COM-02 bidirectional TVS diode arrays, fabricated in a proprietary silicon avalanche technology, protect electronic equipment against high electrostatic discharge (ESD) levels. These TVS diode arrays safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. They also safely dissipate a 5 A 8/20 μs surge event (see IEC 61000-4-5, 2nd Edition).
Features and Benefits
- Compliant with IEC standards for ESD suppression and lightning surge protection
- AEC-Q101 qualified and PPAP capable
- Safely dissipates high surge events
AQ24COM-02 Automotive Grade TVS Diode Array
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQ24COM-01LTG | TVS DIODE 24VWM 50VC SOD523 | 154 - Immediate 5000 - Factory Stock | $3.09 | Vis detaljer |
![]() | ![]() | AQ24COM-02HTG | TVS DIODE 24VWM 50VC SOT233 | 1474 - Immediate | $2.57 | Vis detaljer |
![]() | ![]() | AQ24COM-01FTG | TVS DIODE 24VWM 50VC SOD323 | 885 - Immediate | $2.89 | Vis detaljer |
![]() | ![]() | AQ24COM-02JTG | TVS DIODE 24VWM 50VC SC703 | 3586 - Immediate | $3.09 | Vis detaljer |
![]() | ![]() | AQ24COME-02HTG | TVS DIODE 24VWM 51VC SOT233 | 1726 - Immediate 27000 - Factory Stock | $3.79 | Vis detaljer |
![]() | ![]() | AQ24COM-01ETG | TVS DIODE 24VWM 50VC SOD882 | 0 - Immediate | $0.53 | Vis detaljer |