494 Series Ultra-Small Fuses

Littelfuse's ultra-small thin-film devices are designed for secondary protection of circuits used in space-constrained applications

Image of Littelfuse's 494 Series Ultra-Small FusesLittelfuse's 494 series fast-acting SMF is an ultra-small (0603 size) thin-film device designed for secondary protection of circuits used in space-constrained applications such as hand-held portable electronic devices. This series is 100% lead-free and meets the requirements of the RoHS directive.

Features
  • Compatible with lead free solders and higher temperature profiles
  • High-performance materials provide improved performance in elevated ambient temperature applications
  • Marked on the top surface with a code to allow ampere rating identification without testing
  • Low profile for height-sensitive applications
  • Flat top surface for pick-and-place operations

494 Series Ultra-Small Fuses

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FUSE BRD MNT 2A 32VAC 32VDC 06030494002.NRFUSE BRD MNT 2A 32VAC 32VDC 06034265 - Immediate$8.94Vis detaljer
FUSE BRD MT 2.5A 32VAC/VDC 0603049402.5NRHFFUSE BRD MT 2.5A 32VAC/VDC 06039288 - Immediate$8.94Vis detaljer
FUSE BRD MT 500MA 32VAC 32VDC0494.500NRHFFUSE BRD MT 500MA 32VAC 32VDC4546 - Immediate$8.94Vis detaljer
FUSE BRD MT 3.5A 32VAC/VDC 0603049403.5NRFUSE BRD MT 3.5A 32VAC/VDC 06034983 - Immediate$8.94Vis detaljer
FUSE BRD MT 375MA 32VAC/VDC 06030494.375NRFUSE BRD MT 375MA 32VAC/VDC 06034225 - Immediate$8.94Vis detaljer
FUSE BRD MT 250MA 32VAC 32VDC0494.250NRHFFUSE BRD MT 250MA 32VAC 32VDC4653 - Immediate$8.94Vis detaljer
FUSE BRD MNT 5A 32VAC 32VDC 06030494005.NRHFFUSE BRD MNT 5A 32VAC 32VDC 06032614 - Immediate$8.94Vis detaljer
FUSE BRD MNT 1A 32VAC 32VDC 06030494001.NRHFFUSE BRD MNT 1A 32VAC 32VDC 06032486 - Immediate$8.94Vis detaljer
FUSE BRD MNT 3A 32VAC 32VDC 06030494003.NRHFFUSE BRD MNT 3A 32VAC 32VDC 06037451 - Immediate$8.94Vis detaljer
FUSE BRD MT 750MA 32VAC 32VDC0494.750NRHFFUSE BRD MT 750MA 32VAC 32VDC4003 - Immediate$8.94Vis detaljer
FUSE BRD MNT 5A 32VAC 32VDC 06030494005.NRFUSE BRD MNT 5A 32VAC 32VDC 06031786 - Immediate$8.94Vis detaljer
FUSE BRD MT 500MA 32VAC 32VDC0494.500NRFUSE BRD MT 500MA 32VAC 32VDC4627 - Immediate$8.94Vis detaljer
FUSE BRD MNT 3A 32VAC 32VDC 06030494003.NRFUSE BRD MNT 3A 32VAC 32VDC 06034916 - Immediate$8.94Vis detaljer
FUSE BRD MNT 1A 32VAC 32VDC 06030494001.NRFUSE BRD MNT 1A 32VAC 32VDC 06035027 - Immediate$8.94Vis detaljer
FUSE BRD MT 3.5A 32VAC/VDC 0603049403.5NRHFFUSE BRD MT 3.5A 32VAC/VDC 060310913 - Immediate$8.94Vis detaljer
FUSE BRD MT 750MA 32VAC 32VDC0494.750NRFUSE BRD MT 750MA 32VAC 32VDC4077 - Immediate$8.94Vis detaljer
FUSE BRD MT 1.25A 32VAC 32VDC04941.25NRFUSE BRD MT 1.25A 32VAC 32VDC4592 - Immediate$8.94Vis detaljer
FUSE BRD MNT 2A 32VAC 32VDC 06030494002.NRHFFUSE BRD MNT 2A 32VAC 32VDC 06034986 - Immediate
240000 - Factory Stock
$8.94Vis detaljer
FUSE BRD MT 1.5A 32VAC/VDC 0603049401.5NRFUSE BRD MT 1.5A 32VAC/VDC 06038161 - Immediate$8.94Vis detaljer
FUSE BRD MT 250MA 32VAC 32VDC0494.250NRFUSE BRD MT 250MA 32VAC 32VDC3780 - Immediate$8.94Vis detaljer
Published: 2022-07-14