Sona™ IF573 Wi-Fi® + Bluetooth® Module

Ezurio's module integrates Wi-Fi 6E and Bluetooth 5.4 for next-generation industrial IoT (IIoT)

Image of Ezurio's Sona IF573 Wi-Fi® + Bluetooth® ModuleEzurio's Sona IF573 Wi-Fi 6/6E is based on Infineon’s leading AIROC™ CYW55573 chipset. The robust IoT module is rugged, small, globally certified, has reliable connectivity, and is easy to integrate.

The Sona IF573 is designed for next-gen wireless IoT and is purpose-built for IoT connectivity with access to PCIe® and SDIO interfaces, an industrial operating temperature range, and Wi-Fi and Bluetooth v5.4. The module is available in a pluggable card and SMT M.2 packaging.

When matched with Ezurio's industry-leading services and support, the Sona IF573 is a leading Wi-Fi module of its kind, addressing Wi-Fi 6E needs.

Features
  • Supports 2.4 GHz, 5 GHz, and 6 GHz (UNII-1 to 3 and UNII-5 to 8)
  • Antenna: 2x2 Wi-Fi 6E (802.11ax) and 1x Bluetooth v5.4
  • 802.11ax STA mode and soft AP mode
  • Integrated Wi-Fi and Bluetooth coexist for seamless connectivity
  • High-speed host interface:
    • PCIe 3.0 (Wi-Fi) and HS-UART (BT)
    • SDIO 3.0 (Wi-Fi) and HS-UART (BT)
  • Industrial temperature range: -40°C to +85°C
  • Ultra-small footprint: 13 mm x 18 mm (including the onboard antenna MHF connectors)
  • Module options:
    • RF antenna pin
    • Onboard MHF4 connector
    • M.2 2230 key E plug-in module
    • M.2 1318 SMT module
  • Rugged design: solder down form factor
  • Global certifications: FCC, IC, CE, MIC, RCM, and BT SIG
  • Linux backports for broad kernel support and includes Android 12/13 support
Applications
  • Medical devices
  • Industrial IoT connectivity
  • Rugged handheld devices

Sona™ IF573 Wi-Fi® + Bluetooth® Modules

BilledeManufacturer Part NumberBeskrivelseMonteringstypePakke/husTilgængeligt antal PrisVis detaljer
RF TXRX MOD BT I CHIP MHF4 SMD453-00117RRF TXRX MOD BT I CHIP MHF4 SMDOverflademontering108-FLGA-modul1774 - Immediate$203.45Vis detaljer
RF TXRX MOD BT I CHIP MHF4 SMD453-00118RRF TXRX MOD BT I CHIP MHF4 SMDOverflademontering108-FLGA-modul1668 - Immediate$203.45Vis detaljer
RF TXRX MOD BT I CHIP MHF4 CARD453-00119RF TXRX MOD BT I CHIP MHF4 CARDKortkantModul236 - Immediate$250.49Vis detaljer
RF TXRX MOD BT I CHIP MHF4 CARD453-00120RF TXRX MOD BT I CHIP MHF4 CARDKortkantModul228 - Immediate$250.49Vis detaljer

Development Kits

BilledeManufacturer Part NumberBeskrivelseIndholdTilgængeligt antal PrisVis detaljer
SONA IF573 BT WIFI SDIO453-00119-K1SONA IF573 BT WIFI SDIOKort16 - Immediate$944.66Vis detaljer
SONA IF573 BT WIFI PCIE453-00120-K1SONA IF573 BT WIFI PCIEKort21 - Immediate$944.66Vis detaljer
Updated: 2024-05-29
Published: 2023-10-09