i-FlexPIFA™ Flexible Antenna Series
Ezurio's flexible peel-and-stick PIFA antennas are ideal for sub-GHz applications
Ezurio's flexible PIFA antenna design delivers strong performance in challenging environments, providing unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA 868 MHz/915 MHz antennas operate in the sub-GHz frequency bands and are ideal for use with LoRaWAN® or proprietary sub-GHz applications. Designed for rapid integration into space-constrained devices and housings, the flexible adhesive-backed antennas are available with MHF1 and MHF4L connector options.
Features
- Coverage: 863 MHz to 870 MHz or 902 MHz to 928 MHz operation
- Performance: exceptional performance across operating frequency
- Versatile: flexible, peel-and-stick adhesive-backed antenna for a variety of IoT devices
- Reliable: PIFA technology is easy to integrate into IoT devices and less likely to detune in proximity of metal or a human body
- Quality: designed and built to exacting specifications
- SCADA
- Smart transport
- Agriculture
- Industrial automation
i-FlexPIFA™ Flexible Antenna Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFB8555A3S-15MH4L | ANT, FLEXPIFA, 868MHZ, 150MM, MH | 16 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | EFB8555A3S-15MHF1 | ANT, FLEXPIFA, 868MHZ, 150MM, MH | 155 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | EFB9020A3S-15MH4L | ANT, FLEXPIFA, 915MHZ, 150MM, MH | 200 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | EFB9020A3S-15MHF1 | ANT, FLEXPIFA, 915MHZ, 150MM, MH | 208 - Immediate | $41.73 | Vis detaljer |