SG73P Anti-Surge Endured Power Resistor
KOA Speer Electronics' resistor series features enhanced ESD protection
KOA Speer Electronics' SG73P anti-surge endured pulse power thick film chip resistor series features enhanced ESD protection. The SG73P (pulse) offers excellent performance in pulse handling with a resistance range between 1 Ω ~ 10 MΩ. These resistors also feature a temperature coefficient of resistance (TCR) of ±100 ppm/K and ±200 ppm/K with tolerances of ±0.5%, ±1%, ±2%, and ±5%. The SG73P series are available in sizes and power ratings from 0402 (0.2 W), 0603 (0.33 W), 0805 (0.5 W), 1206 (0.75 W), and 1210 (1 W).
KOA Speer’s SG73P series provides stable, reliable performance in demanding pulse applications, including power supplies, telecommunications, motor controls, and circuit protection devices.
- Superior to RK73B/RK73H series in pulse withstanding voltage and high power
- Products with lead-free terminations meet EU RoHS requirements
- Down to ±0.5% tolerance
- AEC-Q200 qualified
SG73P Anti-Surge Endured Power Resistor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SG73P2ATTD1R0J | RES 1 OHM 5% 1/2W 0805 | 74896 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2BTTD4R7J | RES 4.7 OHM 5% 3/4W 1206 | 21193 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | SG73P2BTTD5R6J | RES 5.6 OHM 5% 3/4W 1206 | 12508 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2BTTD222J | RES 2.2K OHM 5% 3/4W 1206 | 0 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2ETTD2R2J | RES 2.2 OHM 5% 3/4W 1210 | 9919 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | SG73P2ETTD4R7J | RES 4.7 OHM 5% 3/4W 1210 | 2866 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | SG73P2ETTD150J | RES 15 OHM 5% 3/4W 1210 | 4751 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | SG73P2ATTD100J | RES 10 OHM 5% 1/2W 0805 | 8183 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2BTTD102J | RES 1K OHM 5% 3/4W 1206 | 4701 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2BTTD220J | RES 22 OHM 5% 3/4W 1206 | 118875 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2BTTD100J | RES 10 OHM 5% 3/4W 1206 | 39599 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2ETTD100J | RES 10 OHM 5% 3/4W 1210 | 9650 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | SG73P1JTTD222J | RES 2.2K OHM 5% 1/3W 0603 | 8389 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2ATTD6R8J | RES 6.8 OHM 5% 1/4W 0805 | 613 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2ATTD102J | RES 1K OHM 5% 1/2W 0805 | 11455 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2ATTD132J | RES 1.3K OHM 5% 1/2W 0805 | 12195 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P2ATTD222J | RES 2.2K OHM 5% 1/2W 0805 | 2307 - Immediate | $0.82 | Vis detaljer |
![]() | ![]() | SG73P1ETTP150J | RES 15 OHM 5% 1/5W 0402 | 2840 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | SG73P1ETTP101J | RES 100 OHM 5% 1/5W 0402 | 13950 - Immediate | $0.95 | Vis detaljer |
![]() | ![]() | SG73P1JTTD100J | RES 10 OHM 5% 1/3W 0603 | 24349 - Immediate | $0.76 | Vis detaljer |