Multimeters
Klein Tools’ multimeters are available in multiple different range options for a wide variety of applications
Regardless of the job at hand, Klein Tools’ multimeters are designed to quickly measure voltage, current, and resistance with ease. Built to withstand job site conditions and available in multiple different range options, these multimeters are guaranteed to provide accurate and precise measurements.
The MM320KIT digital multimeter electrical test kit includes the MM320 digital multimeter, NCVT-3P dual-range non-contact voltage tester with flashlight, ET45 voltage tester, RT210 GFCI receptacle tester, and all required batteries, manuals, and a pouch. The MM320 digital multimeter measures up to 600 VAC/DC, 10 ADC current, and 2 Ω. The NCVT-3P dual-range non-contact voltage tester with flashlight detects from 12 VAC to 1000 VAC. The ET45 voltage tester tests at four useful levels for 24 VAC to 240 VAC and 32 VDC to 330 VDC. The RT210 GFCI receptacle tester detects the most common wiring problems with nominal voltage of 110 VAC / 125 VAC at 50 Hz / 60 Hz in 3-wire outlets.
Multimeters
| Billede | Manufacturer Part Number | Beskrivelse | Displaytype | Displaytæller | Funktioner, ekstra | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MM400 | DIGITAL MULTIMETER, AUTO-RANGING | LCD | 4000 | Kontinuitet, Diodetest | 0 - Immediate | $387.18 | Vis detaljer |
![]() | ![]() | MM600 | DIGITAL MULTIMETER, AUTO-RANGING | LCD | 4000 | Kontinuitet, Diodetest | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | MM700 | DIGITAL MULTIMETER, AUTO-RANGING | LCD, Søjlediagram | 4000 | Kontinuitet, Diodetest | 148 - Immediate | $708.81 | Vis detaljer |
![]() | ![]() | MM300 | DIGITAL MULTIMETER, MANUAL-RANGI | LCD | 2000 | Batteriprøve, Kontinuitet, Diodetest | 0 - Immediate | $234.26 | Vis detaljer |
![]() | ![]() | ET910 | USB DIGITAL METER & TESTER- TYPE | Spænding, Strøm, Modstand, Kapacitans | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | ET920 | USB DIGITAL METER - TYPE A AND C | Spænding, Strøm, Modstand, Kapacitans | - | - | 90 - Immediate | $253.41 | Vis detaljer |
![]() | ![]() | ET900 | USB DIGITAL METER- TYPE A | Spænding, Strøm, Modstand, Kapacitans | - | - | 0 - Immediate | See Page for Pricing | Vis detaljer |
Combo Kit
| Billede | Manufacturer Part Number | Beskrivelse | Specifikationer | Klassificeringer | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MM320KIT | DIGITAL MULTIMETER ELECTRICAL TE | DMM-funktioner inkluderer kontinuitet, strøm, spænding, modstand | CAT III 600V | 4 - Immediate | $517.72 | Vis detaljer |
Insulation Resistance Tester
| Billede | Manufacturer Part Number | Beskrivelse | Specifikationer | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ET600 | INSULATION RES TESTER FIELD | - | 38 - Immediate | $1,448.44 | Vis detaljer |