HELI Colour Series
Kingbright's HELI Colour series are compatible with reflow soldering
Kingbright's HELI Colour series are engineered and aggrandized with the latest AlGalnP and InGaN material technology, providing customers with both bicolor and full color LED solutions.
In compliance with RoHS and REACH regulations, HELI Colour series is available in various industry-standard top emitting and right angle SMD packages. While maintaining the high-luminosity output and providing customers with the option to operate the LED at 2 mA current and low-forward voltage (VF maximum at 3.1 V for green, blue and 2.1 V for red and yellow colors), Kingbright HELI Colour series gives engineers extra maneuverability in their designs.
With its unlimited advantages, the HELI Colour meets the meticulous standards of any customers in consumer electronics, healthcare, industrial, and home appliances applications.
- 1.6 mm x 0.8 mm SMD LED, 0.5 mm thickness
- Compatible with reflow soldering
- Available in various color combination
- Moisture sensitivity level: Level 3
- Tinned pads for improved solderability
- Low current IF = 2 mA operating
- RoHS-compliant
HELI Colour Series
| Billede | Manufacturer Part Number | Beskrivelse | Linsefarve | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | APBD3224LSURKSYKC | LED RED/YLW CLEAR 4SMD | Farveløs | 21477 - Immediate | $2.70 | Vis detaljer |
![]() | ![]() | APHF1608SEEQBDZGKC | LED RGB CLEAR 4SMD | Farveløs | 120585 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | APHBM2012LZGKSYKC | LED GRN/YLW CLEAR 4SMD | Farveløs | 55500 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | APHBM2012LSURKZGKC | LED GREEN/RED CLEAR 4SMD | Farveløs | 36715 - Immediate | $4.37 | Vis detaljer |
![]() | ![]() | APHF1608LSEEQBDZGKC | LED RGB CLEAR 4SMD | Farveløs | 33078 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | APBD3224LSURKQBDC | LED BLUE/RED CLEAR 4SMD | Farveløs | 20421 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | APHB1608LZGKSURKC | LED GREEN/RED CLEAR 4SMD | Farveløs | 13061 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | APFA3010LSEEZGKQBKC | LED RGB CLEAR 4SMD R/A | Farveløs | 52150 - Immediate | $4.89 | Vis detaljer |
![]() | ![]() | APTF1616LSEEZGKQBKC | LED RGB CLEAR 4SMD | Farveløs | 71758 - Immediate | $5.21 | Vis detaljer |
![]() | ![]() | APFA3010SEKJ3ZGKQBKC | LED RGB CLEAR 4SMD | Farveløs | 58802 - Immediate | $5.21 | Vis detaljer |