Vibra-Fit Coin Cell Holder
20 mm, 2025 or 2032, SMT coin cell battery holder from Keystone Electronics
The Vibra-Fit SMT 20 mm coin cell holder from Keystone Electronics is intended for manual insertion of a 2025 or 2032 coin cell battery in designs where severe shock and vibration is a concern. This battery holder is compatible with vacuum and mechanical pick-and-place assembly systems, and is available in tape-and-reel and bulk options.
- Fits these battery sizes: BR2025, CR2025, DL2025, BR2032, CR2032, ANSI 5003LC, ANSI 5004LC, IEC CR2025, IEC CR2032
- Plastic housing made of glass filled LCP UL 94V-0
- Contacts made of .006” phosphor bronze with gold flash plating
- Low profile design (.217”, 5.51 mm)
Vibra-Fit Coin Cell Holder
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1060 | BATTERY HOLDER COIN 20MM SMD | 7554 - Immediate | $7.59 | Vis detaljer |
![]() | ![]() | 1060TR | BATTERY HOLDER COIN 20MM SMD | 19876 - Immediate | $7.65 | Vis detaljer |