Keystone 1074 Top Loading Coin Cell Holder | DigiKey Daily
Keystone presents their 1074 top loading slim-line 20 millimeter coin cell holder. This vertical mount coin cell holder is designed to retain cell batteries securely under shock and vibration. It allows top entry of the popular 2032 and 2025, or two of the 2016 lithium batteries thus allowing users to achieve 6 volts of power from the same board footprint. This battery holder features tin-plated brass contacts which provide low contact resistant and simplified through-hole mounting on PCBs, and its housing is UL 94V-0 (pronounced: UL ninety-four V-zero) rated. Also, its narrow profile affords a minimal footprint for high-density PCB packages. This slim yet robust coin cell holder is ideal for circuit back-up power and will accept all major manufacturers’ batteries.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1074 | BATTERY HOLDER COIN 20MM PC PIN | 4342 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | 1067 | BATTERY HOLDER COIN 20MM PC PIN | 6642 - Immediate | $13.70 | Vis detaljer |
![]() | ![]() | 1065 | BATTERY HOLDER COIN 20MM PC PIN | 9221 - Immediate | $15.43 | Vis detaljer |
![]() | ![]() | 101 | BATTERY HOLDER COIN 20MM PC PIN | 7422 - Immediate | $15.05 | Vis detaljer |
![]() | ![]() | 1025-7 | BATT HOLDER COIN 1/2 CELL PC PIN | 12422 - Immediate 2918 - Factory Stock | $14.35 | Vis detaljer |
![]() | ![]() | 1025 | BATT HOLDER COIN 1/2 CELL PC PIN | 5288 - Immediate | $12.47 | Vis detaljer |
![]() | ![]() | 1026 | BATT HLD COIN 20MM 2 CELL PC PIN | 560 - Immediate 500 - Factory Stock | $11.06 | Vis detaljer |
![]() | ![]() | 1027 | BATT HLD COIN 23MM 2 CELL PC PIN | 3109 - Immediate | $8.74 | Vis detaljer |
![]() | ![]() | 103 | BATTERY HOLDER COIN 20MM PC PIN | 21987 - Immediate 34265 - Factory Stock | $6.04 | Vis detaljer |
![]() | ![]() | 104 | BATTERY HOLDER COIN 23MM PC PIN | 8354 - Immediate | $9.90 | Vis detaljer |
![]() | ![]() | 105 | BATT HOLDER COIN 24.5MM PC PIN | 3935 - Immediate 6931 - Factory Stock | $7.14 | Vis detaljer |
![]() | ![]() | 1052 | BATTERY HOLDER COIN 24.5MM SMD | 1090 - Immediate 1170 - Factory Stock | $14.15 | Vis detaljer |
![]() | ![]() | 1052TR | BATTERY HOLDER COIN 24.5MM SMD | 5966 - Immediate | $17.49 | Vis detaljer |
![]() | ![]() | 1053 | BATT HOLDER COIN 24.5MM PC PIN | 384 - Immediate | $7.72 | Vis detaljer |
![]() | ![]() | 1056 | BATTERY HOLDER COIN 12.5MM SMD | 66616 - Immediate 19600 - Factory Stock | $7.07 | Vis detaljer |
![]() | ![]() | 1056TR | BATTERY HOLDER COIN 12.5MM SMD | 11214 - Immediate | $6.56 | Vis detaljer |
![]() | ![]() | 1057 | BATTERY HOLDER COIN 20MM SMD | 784 - Immediate | $7.97 | Vis detaljer |
![]() | ![]() | 1057TR | BATTERY HOLDER COIN 20MM SMD | 755 - Immediate | $8.42 | Vis detaljer |
![]() | ![]() | 1058 | BATTERY HOLDER COIN 20MM SMD | 3219 - Immediate 2760 - Factory Stock | $8.17 | Vis detaljer |
![]() | ![]() | 1058TR | BATTERY HOLDER COIN 20MM SMD | 20008 - Immediate | $8.23 | Vis detaljer |