Impregnated Metalized-Paper EMI Suppression Capacitors - SMP255 Series
KEMET capacitors provide high stability against corrosion/electrochemical corrosion
The SMP255 series multilayer, metalized-paper EMI suppression capacitor from KEMET is encapsulated and impregnated in self-extinguishing material that meets UL94 V-0 requirements. These capacitors are intended for use as interference suppressors in X2 (across-the-line) applications.
- Long life and performance stability
- THB Grade IIB (+85°C, 85% RH, 500 hours)
- Operating temperature range: -40°C to +125°C
- Compatible with Pb-free reflow profile
- Automotive grade (AEC-Q200)
- High vibration withstand
- High stability against corrosion/electrochemical corrosion
- Capacitance range: 10 nF to 15.0 nF
- Rated voltage VAC: 310 V (50 Hz/60 Hz)
- Recommended DC voltage: 630 VDC
- Switching power supplies
- EMI and AC line filtering
- DC EMI filtering
- EV charging systems
- AC equipment and appliances
- Lighting strike and voltage surge protection
- Isolators
Impregnated Metalized-Paper EMI Suppression Capacitors - SMP255 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMP255FA5100MB31TR24 | FILM CAP 310 VAC X2 10 NF 125C | 1198 - Immediate | $17.12 | Vis detaljer |
![]() | ![]() | SMP255FA5120MB31TR24 | FILM CAP 310 VAC X2 12 NF 125C | 1200 - Immediate | $17.18 | Vis detaljer |
![]() | ![]() | SMP255FA5150MB31TR24 | FILM CAP 310 VAC X2 15 NF 125C | 1175 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | SMP255FA5180MB31TR24 | FILM CAP 310 VAC X2 18 NF 125C | 1200 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | SMP255FA5220MB31TR24 | FILM CAP 310 VAC X2 22 NF 125C | 1168 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | SMP255FA5270MB31TR24 | FILM CAP 310 VAC X2 27 NF 125C | 1180 - Immediate | $18.20 | Vis detaljer |
![]() | ![]() | SMP255FA5100MB31TV24 | FILM CAP 310 VAC X2 10 NF 125C | 800 - Immediate | $18.39 | Vis detaljer |
![]() | ![]() | SMP255FA5120MB31TV24 | FILM CAP 310 VAC X2 12 NF 125C | 800 - Immediate | $18.51 | Vis detaljer |
![]() | ![]() | SMP255FB5330MC31TR24 | FILM CAP 310 VAC X2 33NF 125C | 1000 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | SMP255FA5150MB31TV24 | FILM CAP 310 VAC X2 15 NF 125C | 800 - Immediate | $18.83 | Vis detaljer |
![]() | ![]() | SMP255FB5390MC31TR24 | FILM CAP 310 VAC X2 39 NF 125C | 990 - Immediate | $18.96 | Vis detaljer |
![]() | ![]() | SMP255FA5180MB31TV24 | FILM CAP 310 VAC X2 18 NF 125C | 800 - Immediate | $19.02 | Vis detaljer |
![]() | ![]() | SMP255FB5470MC31TR24 | FILM CAP 310 VAC X2 47 NF 125C | 904 - Immediate | $19.34 | Vis detaljer |
![]() | ![]() | SMP255FA5220MB31TV24 | FILM CAP 310 VAC X2 22 NF 125C | 800 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | SMP255FB5560MC31TR24 | FILM CAP 310 VAC X2 56NF 125C | 1000 - Immediate | $19.34 | Vis detaljer |
![]() | ![]() | SMP255FA5270MB31TV24 | FILM CAP 310 VAC X2 27 NF 125C | 800 - Immediate | $19.53 | Vis detaljer |
![]() | ![]() | SMP255FB5680MC31TR24 | FILM CAP 310 VAC X2 68 NF 125C | 899 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | SMP255FB5330MC31TV44 | FILM CAP 310 VAC X2 33NF 125C | 400 - Immediate | $19.97 | Vis detaljer |
![]() | ![]() | SMP255FB5390MC31TV44 | FILM CAP 310 VAC X2 39NF 125C | 399 - Immediate | $20.41 | Vis detaljer |
![]() | ![]() | SMP255FB5470MC31TV44 | FILM CAP 310 VAC X2 47NF 125C | 396 - Immediate | $20.80 | Vis detaljer |