Snap-In Capacitors

KEMET’s aluminum electrolytic snap-in capacitors with rated temperatures up to 125°C and voltages as high as 550 VDC offer very long life

Image of Kemet's Snap-In CapacitorsThe wide variety of life, high ripple current, and surge voltage capability of KEMET's snap-in aluminum electrolytic capacitors makes them a great choice for demanding alternative energy and industrial applications. Other applications include telecommunication power supplies, process control, UPS systems, switch mode power supplies, and consumer electronics. In addition to the products listed, KEMET can optimize the construction to offer application-specific balance between required life, temperature, ripple current, physical size, and cost.

Features Benefits
  • Industrial microdrives
    • DC-link capacitor for frequency converters
  • Solar/photovoltaic
    • DC-link capacitor for frequency converters
  • Switch mode power supplies (SMPS)
    • DC-link capacitor for frequency converters
  • Welding
    • Energy discharge
  • Uninterruptible power supplies (UPS)
    • Energy storage
  • High temperature
  • Long life
  • High voltage
  • High cap value
  • High ripple current capability
  • Low ESR

ALC10 Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal Vis detaljer
CAP ALUM 470UF 20% 400V SNAP THALC10C471EE400CAP ALUM 470UF 20% 400V SNAP TH400 V258mOhm @ 100Hz922 - ImmediateVis detaljer
CAP ALUM 10000UF 20% 40V SNAP THALC10A103DC040CAP ALUM 10000UF 20% 40V SNAP TH40 V86mOhm @ 100Hz472 - ImmediateVis detaljer
CAP ALUM 560UF 20% 450V SNAP THALC10A561DF450CAP ALUM 560UF 20% 450V SNAP TH450 V266mOhm @ 100Hz470 - ImmediateVis detaljer
CAP ALUM 220UF 20% 450V SNAP THALC10C221EB450CAP ALUM 220UF 20% 450V SNAP TH450 V517mOhm @ 100Hz794 - ImmediateVis detaljer
CAP ALUM 1000UF 20% 450V SNAP THALC10C102EL450CAP ALUM 1000UF 20% 450V SNAP TH450 V114mOhm @ 100Hz1252 - ImmediateVis detaljer

ALC40 Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal Vis detaljer
CAP ALUM 330UF 20% 450V SNAP THALC40A331DF450CAP ALUM 330UF 20% 450V SNAP TH450 V206mOhm @ 100Hz1277 - ImmediateVis detaljer
CAP ALUM 220UF 20% 500V SNAP THALC40A221EC500CAP ALUM 220UF 20% 500V SNAP TH500 V1,02Ohm @ 100Hz1236 - ImmediateVis detaljer
CAP ALUM SNAP-IN 105CALC40A822DD063CAP ALUM SNAP-IN 105C63 V116mOhm @ 100Hz912 - ImmediateVis detaljer
CAP ALUM 470UF 20% 400V SNAP THALC40A471DE400CAP ALUM 470UF 20% 400V SNAP TH400 V300mOhm @ 100Hz433 - ImmediateVis detaljer
CAP ALUM 470UF 20% 450V SNAP THALC40A471DH450CAP ALUM 470UF 20% 450V SNAP TH450 V232mOhm @ 100Hz889 - ImmediateVis detaljer

PEH Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal PrisVis detaljer
CAP ALUM SNAP-IN 105CPEH532VAC3100M2CAP ALUM SNAP-IN 105C400 V1,1Ohm @ 100Hz1578 - Immediate$45.72Vis detaljer
CAP ALUM SNAP-IN 105CPEH532VCE3330M2CAP ALUM SNAP-IN 105C400 V340mOhm @ 100Hz1037 - Immediate$73.37Vis detaljer
CAP ALUM SNAP-IN 105CPEH532YDG3470M2CAP ALUM SNAP-IN 105C450 V200mOhm @ 100Hz988 - Immediate$107.51Vis detaljer
CAP ALUM 2200UF 20% 200V SNAP THPEH532RDH4220M2CAP ALUM 2200UF 20% 200V SNAP TH200 V67mOhm @ 100Hz750 - Immediate$115.55Vis detaljer
CAP ALUM SNAP-IN 105CPEH532JAC4330M2CAP ALUM SNAP-IN 105C35 V110mOhm @ 100Hz0 - Immediate$12.05Vis detaljer

PEH534 Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal Vis detaljer
CAP ALUM 220UF 20% 450V SNAP THPEH534YDC3220M2CAP ALUM 220UF 20% 450V SNAP TH450 V390mOhm @ 100Hz1069 - ImmediateVis detaljer
CAP ALUM 470UF 20% 450V SNAP THPEH534YDG3470M2CAP ALUM 470UF 20% 450V SNAP TH450 V180mOhm @ 100Hz218 - ImmediateVis detaljer
CAP ALUM 220UF 20% 400V SNAP THPEH534VCD3220M2CAP ALUM 220UF 20% 400V SNAP TH400 V460mOhm @ 100Hz895 - ImmediateVis detaljer
CAP ALUM 220UF 20% 400V SNAP THPEH534VDC3220M2CAP ALUM 220UF 20% 400V SNAP TH400 V460mOhm @ 100Hz1024 - ImmediateVis detaljer
CAP ALUM SNAP-IN HIGH RIPPLEPEH534YDB3150M4CAP ALUM SNAP-IN HIGH RIPPLE450 V570mOhm @ 100Hz0 - ImmediateVis detaljer

PEH536 Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal PrisVis detaljer
CAP ALUM 330UF 20% 450V SNAP THPEH536YDG3330M3CAP ALUM 330UF 20% 450V SNAP TH450 V220mOhm @ 100Hz817 - Immediate$94.26Vis detaljer
CAP ALUM SNAP-IN 105CPEH536VCG3330M3CAP ALUM SNAP-IN 105C400 V260mOhm @ 100Hz0 - Immediate$38.79Vis detaljer
CAP ALUM SNAP-IN 105CPEH536YDI3470M3CAP ALUM SNAP-IN 105C450 V160mOhm @ 100Hz1 - Immediate$125.77Vis detaljer
CAP ALUM SNAP-IN 105CPEH536UAC3100M2CAP ALUM SNAP-IN 105C350 V1Ohm @ 100Hz0 - Immediate$13.06Vis detaljer
CAP ALUM SNAP-IN 105CPEH536PAC3560M2CAP ALUM SNAP-IN 105C100 V320mOhm @ 100Hz0 - Immediate$13.22Vis detaljer

ELH Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal Vis detaljer
CAP ALUM 4700UF 20% 63V SNAP THELH478M063AR4AVCAP ALUM 4700UF 20% 63V SNAP TH63 V-918 - ImmediateVis detaljer
CAP ALUM 680UF 20% 400V SNAP THELH687M400AT4AACAP ALUM 680UF 20% 400V SNAP TH400 V-889 - ImmediateVis detaljer
CAP ALUM 3300UF 20% 50V SNAP THELH338M050AQ2AACAP ALUM 3300UF 20% 50V SNAP TH50 V-1464 - ImmediateVis detaljer
CAP ALUM 470UF 20% 200V SNAP THELH477M200AQ3AVCAP ALUM 470UF 20% 200V SNAP TH200 V150mOhm @ 20kHz1133 - ImmediateVis detaljer
CAP ALUM 10000UF 20% 25V SNAP THELH109M025AR2AACAP ALUM 10000UF 20% 25V SNAP TH25 V-872 - ImmediateVis detaljer

ELG Series

BilledeManufacturer Part NumberBeskrivelseSpænding - NominelESR (ækvivalent seriemodstand)Tilgængeligt antal Vis detaljer
CAP ALUM SNAP-IN 105CELG478M050AS2AACAP ALUM SNAP-IN 105C50 V-154 - ImmediateVis detaljer
CAP ALUM SNAP-IN 105CELG478M063AR6AACAP ALUM SNAP-IN 105C63 V-298 - ImmediateVis detaljer
CAP ALUM SNAP-IN 105CELG157M400AR2AACAP ALUM SNAP-IN 105C400 V-188 - ImmediateVis detaljer
CAP ALUM 10000UF 20% 25V SNAP THELG109M025AQ4AACAP ALUM 10000UF 20% 25V SNAP TH25 V-1265 - ImmediateVis detaljer
CAP ALUM SNAP-IN 105CELG109M025AR3AACAP ALUM SNAP-IN 105C25 V-393 - ImmediateVis detaljer
Published: 2015-10-26