R76H Series Commercial-Grade Radial Film Capacitors
KEMET’s radial film capacitors are available in automotive-grade AEC-Q200 options
KEMET's R76H series is constructed of polypropylene film and double-metalized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V-0 requirements. Two different winding constructions are used depending on voltage parameters. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Typical applications include resonant circuit, high-frequency, high-current, snubber, and silicon-controlled rectifier (SCR and IGBT) and SiC (e.g. MOSFET) commutation circuits, as well as applications with high voltage and high current in combination with a high ambient temperature.
Features
- Voltage range: 250 VDC to 2,000 VDC
- Capacitance range: 100 pF to 15 μF
- Lead spacing: 10 mm to 37.5 mm
- Capacitance tolerance: ±2.5%, ±5%, and ±10%
- Climatic category: 55/125/56 IEC 60068-1
- Operating temperature range: -55°C to +125°C
- Usable in harsh environments at +85°C/85% R.H. up to 1,000 hours
- RoHS compliance and lead-free terminations
- Tape-and-reel packaging in accordance with IEC 60286-2
- Self-healing
- Automotive-grade (AEC-Q200)
Resources
R76H Series Radial Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R76IF233050H3J | CAP FILM 0.033UF 5% 250VDC RAD | 1681 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | R76IF268050H3J | CAP FILM 0.068UF 5% 250VDC RAD | 3557 - Immediate | $4.95 | Vis detaljer |
![]() | ![]() | R76II315050H3J | CAP FILM 0.15UF 5% 250VDC RAD | 0 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | R76II333050H7J | CAP FILM 0.33UF 5% 250VDC RAD | 591 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | R76IN368050H3J | CAP FILM 0.68UF 5% 250VDC RAD | 210 - Immediate | $11.03 | Vis detaljer |
![]() | ![]() | R76IR415050H3J | CAP FILM 1.5UF 5% 250VDC RAD | 184 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | R76IR433050H3J | CAP FILM 3.3UF 5% 250VDC RAD | 382 - Immediate | $43.62 | Vis detaljer |
![]() | ![]() | R76IW468050H3J | CAP FILM 6.8UF 5% 250VDC RAD | 0 - Immediate | $65.81 | Vis detaljer |
![]() | ![]() | R76MF215050H3J | CAP FILM 0.015UF 5% 400VDC RAD | 216 - Immediate | $3.87 | Vis detaljer |
![]() | ![]() | R76MF233050H3J | CAP FILM 0.033UF 5% 400VDC RAD | 4000 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | R76MI268050H3J | CAP FILM 0.068UF 5% 400VDC RAD | 736 - Immediate | $5.39 | Vis detaljer |
![]() | ![]() | R76MI315050H7J | CAP FILM 0.15UF 5% 400VDC RAD | 470 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | R76MN333050H3J | CAP FILM 0.33UF 5% 400VDC RAD | 602 - Immediate | $9.57 | Vis detaljer |
![]() | ![]() | R76MN368050H3J | CAP FILM 0.68UF 5% 400VDC RAD | 110 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | R76MR382050H3J | CAP FILM 0.82UF 5% 400VDC RAD | 120 - Immediate | $19.27 | Vis detaljer |
![]() | ![]() | R76MR415050H3J | CAP FILM 1.5UF 5% 400VDC RADIAL | 48 - Immediate | $31.26 | Vis detaljer |
![]() | ![]() | R76MW433050H3J | CAP FILM 3.3UF 5% 400VDC RADIAL | 0 - Immediate | $39.82 | Vis detaljer |
![]() | ![]() | R76MW468050H3J | CAP FILM 6.8UF 5% 400VDC RADIAL | 29 - Immediate | $69.11 | Vis detaljer |
![]() | ![]() | R76PF168050H0J | CAP FILM 6800PF 5% 630VDC RAD | 3593 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | R76PF215050H3J | CAP FILM 0.015UF 5% 630VDC RAD | 3089 - Immediate | $4.69 | Vis detaljer |