Metallized Film Pulse Capacitors
KEMET's metallized film pulse capacitors for use in power conversion applications
KEMET's pulse capacitors are defined as polypropylene film capacitors for applications that use the stable low dissipation factors required to handle high dv/dt and high ripple currents in power conversion applications. Based on its construction, pulse capacitors have the following advantages:
- Good ripple current performance
- High energy density
- Excellent self-healing
- Higher IRMS and dv/dt performance
- Capable of +125°C
- Good self-healing
- Highest peak and pulsed current capability
- No self-healing
- R76H 125°C series for automotive AEC-Q200 and harsh environmental applications
- THB: 85°C, 85% RH, 1,000 hours at 700 VAC to 2000 VDC bias
- Highest IRMS capability per volume in the industry
Metallized Film Pulse Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spændingsklassifikation - AC | Spændingsklassifikation - DC | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PHE450RD6100JR06L2 | CAP FILM 0.1UF 5% 1.6KVDC RADIAL | 650V | 1600V (1,6kV) | 0 - Immediate | $20.35 | Vis detaljer |
![]() | ![]() | PHE450SD5100JR06L2 | CAP FILM 10000PF 5% 2KVDC RADIAL | 700V | 2000V (2kV) | 377 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | PHE450KF7100JR06L2 | CAP FILM 1UF 5% 400VDC RADIAL | 250V | 400V | 419 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | PHE450RB4470JR06 | CAP FILM 4700PF 5% 1.6KVDC RAD | 650V | 1600V (1,6kV) | 3187 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | PHE450RD6150JR06L2 | CAP FILM 0.15UF 5% 1.6KVDC RAD | 650V | 1600V (1,6kV) | 627 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | PHE450SB4470JR06 | CAP FILM 4700PF 5% 2KVDC RADIAL | 700V | 2000V (2kV) | 526 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | PHE450SB5100JR06 | CAP FILM 10000PF 5% 2KVDC RADIAL | 700V | 2000V (2kV) | 6662 - Immediate | $9.00 | Vis detaljer |
![]() | ![]() | R75LN34704000K | CAP FILM 0.47UF 10% 630VDC RAD | 250V | 630V | 11 - Immediate | $13.82 | Vis detaljer |
![]() | ![]() | R75MI3100AA30K | CAP FILM 0.1UF 10% 400VDC RADIAL | 220V | 400V | 459 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | R75MR4220AA40K | CAP FILM 2.2UF 10% 400VDC RADIAL | 220V | 400V | 0 - Immediate | $18.70 | Vis detaljer |