R52 Film Capacitors
KEMET's capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin
KEMET's R52 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V-0. The R52 series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
For worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. These capacitors are intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies, and energy meters, with special emphasis in automotive applications for severe ambient conditions.
Features
- C: 100 nF to 22 μF
- V: 310 VAC / 560 VDC
- Max temperature: +110°C
- Lead space: 15.0 mm to 37.5 mm
- Internal parallel construction
- Harsh environment capability with Grade IIB classification during accelerated temperature-humidity bias (THB) life test
- Automotive Grade (AEC-Q200)
- Harsh environment capability
- Grade IIB in accordance with IEC 60384-14 Am.1 Ed.4
- THB +85°C / 85% R.H. / 500 h / 310 VAC
- Miniaturization: smallest lead spacing (15 mm)
- High capacitance density: competition is 120%+ bigger on average for a 1.5 µF capacitance value
- Automotive:
- Onboard battery chargers
- DC/DC converters
- Industrial and energy in series with the main
- Smart utility meters
R52 Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R523I315050P0K | CAP FILM 0.15UF 10% 630VDC RAD | 0 - Immediate | $4.63 | Vis detaljer |
![]() | ![]() | R523I322050P0K | CAP FILM 0.22UF 10% 630VDC RAD | 0 - Immediate | $5.26 | Vis detaljer |
![]() | ![]() | R523I333050P0K | CAP FILM 0.33UF 10% 630VDC RAD | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | R523I333050P1K | CAP FILM 0.33UF 10% 630VDC RAD | 510 - Immediate | $6.40 | Vis detaljer |
![]() | ![]() | R523I347050P0K | CAP FILM 0.47UF 10% 630VDC RAD | 0 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | R523I347050P1M | CAP FILM 0.47UF 20% 630VDC RAD | 448 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | R523I347050P3K | CAP FILM 0.47UF 10% 630VDC RAD | 113 - Immediate | $8.18 | Vis detaljer |
![]() | ![]() | R523I368050P0K | CAP FILM 0.68UF 10% 630VDC RAD | 0 - Immediate | $10.08 | Vis detaljer |
![]() | ![]() | R523I368050P1M | CAP FILM 0.68UF 20% 630VDC RAD | 994 - Immediate | $9.00 | Vis detaljer |
![]() | ![]() | R523I382050P0M | CAP FILM 0.82UF 20% 630VDC RAD | 0 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | R523N347050P1K | CAP FILM 0.47UF 10% 630VDC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R523N356050P0K | CAP FILM 0.56UF 10% 630VDC RAD | 0 - Immediate | $7.99 | Vis detaljer |
![]() | ![]() | R523N356050P1M | CAP FILM 0.56UF 20% 630VDC RAD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | R523N368050P0K | CAP FILM 0.68UF 10% 630VDC RAD | 99 - Immediate | $8.62 | Vis detaljer |
![]() | ![]() | R523N410050P1M | CAP FILM 1UF 20% 630VDC RADIAL | 56 - Immediate | $9.32 | Vis detaljer |
![]() | ![]() | R523N415050P0K | CAP FILM 1.5UF 10% 630VDC RADIAL | 0 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | R523N415050P1M | CAP FILM 1.5UF 20% 630VDC RADIAL | 717 - Immediate | $11.16 | Vis detaljer |
![]() | ![]() | R523N422050P0M | CAP FILM 2.2UF 20% 630VDC RADIAL | 0 - Immediate | $14.96 | Vis detaljer |
![]() | ![]() | R523R410050P0K | CAP FILM 1UF 10% 630VDC RADIAL | 341 - Immediate | $10.59 | Vis detaljer |
![]() | ![]() | R523R415050P0K | CAP FILM 1.5UF 10% 630VDC RADIAL | 646 - Immediate | $12.49 | Vis detaljer |