R41T Safety Radial Film Capacitors
KEMET’s radial film capacitors are available in automotive-grade AEC-Q200
KEMET's R41T is constructed of metalized polypropylene film encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Automotive-grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
These capacitors are suitable for use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications, requiring Y2/X1 safety classification. It is also suitable for use in situations where a failure of the capacitor could lead to electric shock and is not for use in "series with mains" type applications.
Features
- Approvals: ENEC, UL, cUL, CQC
- Class Y2/X1 (IEC 60384-14)
- THB grade IIIB: +85°C, 85% RH, 1000 hours at 300 V
- URAC/1,500 V URDC, IEC 60384-14
- Rated voltage: 300 VAC, 50 Hz / 60 Hz
- Capacitance range: 0.0047 µF to 0.22 μF
- Lead spacing: 15 mm to 22.5 mm
- Capacitance tolerance: ±20%, ±10%
- Climatic category 40/110/56, IEC 60068-1
- Tape-and-reel in accordance with IEC 60286-2
- RoHS compliant and lead-free terminations
- Operating temperature range: -40°C to +125°C
- Self-healing properties
- Automotive-grade available (AEC-Q200)
R41T Safety Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | R413F122050T0K | CAP FILM 2200PF 10% 1.5KVDC RAD | 5392 - Immediate | $3.68 | Vis detaljer |
![]() | ![]() | R413F147050T1K | CAP FILM 4700PF 10% 1.5KVDC RAD | 4935 - Immediate | $3.99 | Vis detaljer |
![]() | ![]() | R413I210050T0K | CAP FILM 10000PF 10% 1.5KVDC RAD | 12426 - Immediate | $4.12 | Vis detaljer |
![]() | ![]() | R413I222050T0K | CAP FILM 0.022UF 10% 1.5KVDC RAD | 620 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | R413N247050T0K | CAP FILM 0.047UF 10% 1.5KVDC RAD | 1152 - Immediate | $6.28 | Vis detaljer |
![]() | ![]() | R413N310050T1K | CAP FILM 0.1UF 10% 1.5KVDC RAD | 0 - Immediate | $7.35 | Vis detaljer |
![]() | ![]() | R413N310050T0K | CAP FILM 0.1UF 10% 1.5KVDC RAD | 2380 - Immediate | $8.12 | Vis detaljer |
![]() | ![]() | R413N315050T1K | CAP FILM 0.15UF 10% 1.5KVDC RAD | 776 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | R413D1150JMT0K | CAP FILM 1500PF 10% 1.5KVDC RAD | 5824 - Immediate | $5.33 | Vis detaljer |
![]() | ![]() | R413I233050T0K | CAP FILM 0.033UF 10% 1.5KVDC RAD | 2159 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | R413D1220JMT0K | CAP FILM 2200PF 10% 1.5KVDC RAD | 3103 - Immediate | $5.64 | Vis detaljer |
![]() | ![]() | R413R333050T0K | CAP FILM 0.33UF 10% 1.5KVDC RAD | 191 - Immediate | $18.58 | Vis detaljer |
![]() | ![]() | R413R347050T0K | CAP FILM 0.47UF 10% 1.5KVDC RAD | 372 - Immediate | $24.22 | Vis detaljer |
![]() | ![]() | R413D1330JMT0K | CAP FILM 3300PF 10% 1.5KVDC RAD | 3078 - Immediate | $6.09 | Vis detaljer |
![]() | ![]() | R413N315050T0K | CAP FILM 0.15UF 10% 1.5KVDC RAD | 403 - Immediate | $9.13 | Vis detaljer |