Hybrid High CV Axial and Radial Crown Capacitors - PHA227 and PHH227 Series
KEMET’s capacitors have remarkable electrical performance, designed to handle extremely high demands of automotive applications
KEMET, a YAGEO Company, expands their PHA227 and PHH227 series hybrid capacitors. They have a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator paper. The winding is impregnated with a liquid electrolyte that results in the self-healing features of the capacitor. The mechanical robustness is suitable for use in automotive and industrial applications.
- High temperature capability: up to 140°C
- High ripple current
- Up to 45 ARMS continuous load
- 8,000 hours at +125°C
- High vibration resistance up to 20 g 22 h/axis
- AEC-Q200 compliant
- Full design flexibility
- Automotive
- DC-Link for 48 V inverters
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
- Industrial
- SMPS
- Low voltage power electronic applications
PHA227 Series Hybrid Axial Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHA227MLP4110ME4 | CAP ALUM HYB 1100UF 20% 63V TH | 2 - Immediate | $98.33 | Vis detaljer |
![]() | ![]() | PHA227MKL3540ME4 | CAP ALUM HYBRID 540UF 20% 63V TH | 1000 - Immediate | $68.66 | Vis detaljer |
![]() | ![]() | PHA227MKP3780ME4 | CAP ALUM HYBRID 780UF 20% 63V TH | 1256 - Immediate | $81.09 | Vis detaljer |
![]() | ![]() | PHA227JKL4140ME4 | CAP ALUM HYB 1400UF 20% 35V TH | 846 - Immediate | $56.68 | Vis detaljer |
![]() | ![]() | PHA227JKP4210ME4 | CAP ALUM HYB 2100UF 20% 35V TH | 989 - Immediate | $63.02 | Vis detaljer |
![]() | ![]() | PHA227JLL4220ME4 | CAP ALUM HYB 2200UF 20% 35V TH | 1225 - Immediate | $71.13 | Vis detaljer |
![]() | ![]() | PHA227JLP4320ME4 | CAP ALUM HYB 3200UF 20% 35V TH | 1245 - Immediate | $78.17 | Vis detaljer |
![]() | ![]() | PHA227MLL3800ME4 | CAP ALUM HYBRID 800UF 20% 63V TH | 425 - Immediate | $97.64 | Vis detaljer |
![]() | ![]() | PHA227JML4290ME4 | CAP ALU HYBRID AXIAL 125C 35V 29 | 0 - Immediate | $41.73 | Vis detaljer |
![]() | ![]() | PHA227HML4470ME4 | CAP ALU HYBRID AXIAL 125C 25V 47 | 0 - Immediate | $42.93 | Vis detaljer |
PHH227 Series Radial Crown Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHH227MKP3780ME4 | CAP ALUM HYBRID 780UF 20% 63V TH | 700 - Immediate | $89.77 | Vis detaljer |
![]() | ![]() | PHH227MKL3540ME4 | CAP ALUM HYBRID 540UF 20% 63V TH | 0 - Immediate | $76.40 | Vis detaljer |
![]() | ![]() | PHH227MLL3800ME4 | CAP ALUM HYBRID 800UF 20% 63V TH | 1235 - Immediate | $91.49 | Vis detaljer |
![]() | ![]() | PHH227MLP4110ME4 | CAP ALUM HYB 1100UF 20% 63V TH | 3 - Immediate | $106.83 | Vis detaljer |
![]() | ![]() | PHH227JKL4140ME4 | CAP ALUM HYB 1400UF 20% 35V TH | 1054 - Immediate | $65.62 | Vis detaljer |
![]() | ![]() | PHH227JKP4210ME4 | CAP ALUM HYB 2100UF 20% 35V TH | 1044 - Immediate | $73.86 | Vis detaljer |
![]() | ![]() | PHH227JLL4220ME4 | CAP ALUM HYB 2200UF 20% 35V TH | 1440 - Immediate | $81.85 | Vis detaljer |
![]() | ![]() | PHH227JLP4320ME4 | CAP ALUM HYB 3200UF 20% 35V TH | 1280 - Immediate | $85.78 | Vis detaljer |
![]() | ![]() | PHH227HKL4250ME4 | CAP ALU HYBRID RADL 25V 2,500F | 528 - Immediate | $78.11 | Vis detaljer |
![]() | ![]() | PHH227HLP4520ME4 | CAP ALU HYBRID RADL 25V 5,200F | 282 - Immediate | $100.93 | Vis detaljer |