Automotive Ultra High CV Capacitors - PEH227/PEG227 Series
KEMET ultra-high CV PEG227 and PEH227 series axial and radial crown capacitors
KEMET full line of axial and radial crown capacitors for automotive applications include the ultra-high CV PEG227 and PEH227. The capacitors have outstanding electrical performance and high energy storage capability. They are rated -40°C to +125°C or -40°C to +150°C at derated voltage. The capacitor has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can with a high purity aluminum lid and a high-quality rubber gasket. Low ESR results from a low resistive electrolyte/paper system and an all-welded design. The PEG227 has an axial termination, and the PEH227 has a radial crown termination.
- AEC-Q200 qualified
- 780 µF to 10,500 µF
- High energy density
- Very high ripple current
- High vibration resistance
- Stable ESR
- 2,000 hrs @ +150°C
- Full design flexibility
- Telecommunication power supplies
- Energy storage
- Pulse operation
- Industrial
- SMPS
- LED/lamp power supplies
- Low voltage power electronic applications
- Automotive
- DC-link for 48 V inverters on MHEV
- Cooling fans
- Power steering
- Water cooling pumps
- Braking and injection systems
PEG series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEG227KKL4150ME4 | CAP ALUM 1500UF 20% 40V AXIAL TH | 964 - Immediate | $54.40 | Vis detaljer |
![]() | ![]() | PEG227MKP4110QE4 | CAP ALUM 1100UF 63V AXIAL TH | 0 - Immediate | $52.40 | Vis detaljer |
![]() | ![]() | PEG227MKL3780QE4 | CAP ALUM 780UF 63V AXIAL TH | 238 - Immediate | $52.73 | Vis detaljer |
![]() | ![]() | PEG227KLP4300QE4 | CAP ALUM 3000UF 40V AXIAL TH | 257 - Immediate | $54.78 | Vis detaljer |
![]() | ![]() | PEG227HKL4320ME4 | CAP ALUM 3200UF 20% 25V AXIAL TH | 1014 - Immediate | $49.70 | Vis detaljer |
![]() | ![]() | PEG227HLQ4710QE4 | CAP ALUM 7100UF 25V AXIAL TH | 286 - Immediate | $57.81 | Vis detaljer |
![]() | ![]() | PEG227KKP4220ME4 | CAP ALUM 2200UF 20% 40V AXIAL TH | 368 - Immediate | $57.93 | Vis detaljer |
![]() | ![]() | PEG227MLP4160QE4 | CAP ALUM 1600UF 63V AXIAL TH | 0 - Immediate | $58.13 | Vis detaljer |
![]() | ![]() | PEG227HML4560QE4 | CAP ALUM 5600UF 25V AXIAL TH | 376 - Immediate | $59.22 | Vis detaljer |
![]() | ![]() | PEG227KML4270QE4 | CAP ALUM 2700UF 40V AXIAL TH | 87 - Immediate | $59.35 | Vis detaljer |
![]() | ![]() | PEG227KLQ4350QE4 | CAP ALUM 3500UF 40V AXIAL TH | 1217 - Immediate | $59.54 | Vis detaljer |
![]() | ![]() | PEG227MLQ4190QE4 | CAP ALUM 1900UF 63V AXIAL TH | 27 - Immediate | $60.38 | Vis detaljer |
![]() | ![]() | PEG227HMS5100QE4 | CAP ALUM 10500UF 25V AXIAL TH | 503 - Immediate | $75.94 | Vis detaljer |
![]() | ![]() | PEG227KMS4520QE4 | CAP ALUM 5200UF 40V AXIAL TH | 424 - Immediate | $77.67 | Vis detaljer |
![]() | ![]() | PEG227MMS4280QE4 | CAP ALUM 2800UF 63V AXIAL TH | 973 - Immediate | $84.30 | Vis detaljer |
![]() | ![]() | PEG227HLP4620QE4 | CAP ALUM 6200UF 25V AXIAL TH | 1282 - Immediate | $53.95 | Vis detaljer |
![]() | ![]() | PEG227HKP4460ME4 | CAP ALUM 4600UF 20% 25V AXIAL TH | 0 - Immediate | $24.21 | Vis detaljer |
![]() | ![]() | PEG227MML4150QE4 | CAP ALUM 1500UF 63V AXIAL TH | 15 - Immediate | $55.04 | Vis detaljer |
![]() | ![]() | PEG227KLL4210QE4 | CAP ALUM 2100UF 40V AXIAL TH | 0 - Immediate | $26.70 | Vis detaljer |
![]() | ![]() | PEG227HLL4430QE4 | CAP ALUM 4300UF 25V AXIAL TH | 0 - Immediate | $30.00 | Vis detaljer |
PEH227 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PEH227KKL4150ME4 | CAP ALUM 1500UF 20% 40V SLD LUG | 527 - Immediate | $75.49 | Vis detaljer |
![]() | ![]() | PEH227KLL4210QE4 | CAP ALUM 2100UF 40V SOLDER LUG | 0 - Immediate | $79.67 | Vis detaljer |
![]() | ![]() | PEH227HKL4320ME4 | CAP ALUM 3200UF 20% 25V SLD LUG | 518 - Immediate | $72.34 | Vis detaljer |
![]() | ![]() | PEH227MKL3780QE4 | CAP ALUM 780UF 63V SOLDER LUG TH | 448 - Immediate | $72.92 | Vis detaljer |
![]() | ![]() | PEH227HLL4430QE4 | CAP ALUM 4300UF 25V SOLDER LUG | 0 - Immediate | $43.49 | Vis detaljer |
![]() | ![]() | PEH227HKP4460ME4 | CAP ALUM 4600UF 20% 25V SLD LUG | 349 - Immediate | $73.37 | Vis detaljer |
![]() | ![]() | PEH227MLL4110QE4 | CAP ALUM 1100UF 63V SOLDER LUG | 0 - Immediate | $60.11 | Vis detaljer |
![]() | ![]() | PEH227KML4270QE4 | CAP ALUM 2700UF 40V SOLDER LUG | 0 - Immediate | $81.08 | Vis detaljer |
![]() | ![]() | PEH227MLP4160QE4 | CAP ALUM 1600UF 63V SOLDER LUG | 317 - Immediate | $85.52 | Vis detaljer |
![]() | ![]() | PEH227KMP4420QE4 | CAP ALUM 4200UF 40V SOLDER LUG | 259 - Immediate | $89.25 | Vis detaljer |
![]() | ![]() | PEH227HMS5100QE4 | CAP ALUM 10500UF 25V SOLDER LUG | 218 - Immediate | $102.69 | Vis detaljer |
![]() | ![]() | PEH227KLP4300QE4 | CAP ALUM 3000UF 40V SOLDER LUG | 0 - Immediate | $33.37 | Vis detaljer |
![]() | ![]() | PEH227HLQ4710QE4 | CAP ALUM 7100UF 25V SOLDER LUG | 0 - Immediate | $35.68 | Vis detaljer |
![]() | ![]() | PEH227KKP4220ME4 | CAP ALUM 2200UF 20% 40V SLD LUG | 0 - Immediate | $35.81 | Vis detaljer |
![]() | ![]() | PEH227MKP4110QE4 | CAP ALUM 1100UF 63V SOLDER LUG | 0 - Immediate | $38.36 | Vis detaljer |
![]() | ![]() | PEH227KLQ4350QE4 | CAP ALUM 3500UF 40V SOLDER LUG | 0 - Immediate | $39.09 | Vis detaljer |
![]() | ![]() | PEH227HML4560QE4 | CAP ALUM 5600UF 25V SOLDER LUG | 0 - Immediate | $39.65 | Vis detaljer |
![]() | ![]() | PEH227HLP4620QE4 | CAP ALUM 6200UF 25V SOLDER LUG | 0 - Immediate | $37.64 | Vis detaljer |
![]() | ![]() | PEH227MML4150QE4 | CAP ALUM 1500UF 63V SOLDER LUG | 853 - Immediate | $79.28 | Vis detaljer |
![]() | ![]() | PEH227HMP4810QE4 | CAP ALUM 8100UF 25V SOLDER LUG | 0 - Immediate | $41.24 | Vis detaljer |