Automotive Hybrid Aluminum Polymer Capacitors – A781 Series
KEMET surface-mount hybrid capacitor is suitable for automotive and aircraft applications
The KEMET, a YAGEO company, A781 series is a surface-mount conductive polymer hybrid capacitor with outstanding electrical performance. The A781 winding is housed in a cylindrical aluminum can with a high-quality rubber deck. The low ESR is conditioned by a highly conductive polymer (PEDOT/PSS). The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator, paper. The A781 winding is impregnated with a liquid electrolyte that translates to the self-healing features of the capacitor. Thanks to its mechanical robustness, the A781 is suitable for use in mobile, automotive, and aircraft installations with operation up to +135°C.
- Capacitance rating: 68 µF to 560 µF
- Voltage range: 25 VDC to 63 VDC
- Low leakage current
- Vibration capability: up to 30 g
- High ripple current: up to 2.9 ARMS
- High temperature rating: +135°C/2,000 hours
- Standard and anti-vibration options
- Self-healing behaviors
- AEC-Q200 compliance
- RoHS-compliant and halogen-free
- Industrial:
- DC/DC converters
- Professional power amps
- Voltage regulators
- Switch-mode power supplies
- Mobile
- IoT
- Automotive:
- Long-life LED drivers
- Automotive powertrains
- Vehicle control modules
- Telecommunications
- Filtering
A781 Series Hybrid Aluminum Polymer Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A781MN686M1JLAS035 | CAP ALUM HYBRID 68UF 20% 63V SMD | 1790 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | A781MN107M1HLAS030 | CAP ALUM HYB 100UF 20% 50V SMD | 1480 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | A781MS107M1JLAS030 | CAP ALUM HYB 100UF 20% 63V SMD | 0 - Immediate | $10.71 | Vis detaljer |
![]() | ![]() | A781MS157M1HLAS028 | CAP ALUM HYB 150UF 20% 50V SMD | 1400 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | A781MN187M1VLAS025 | CAP ALUM HYB 180UF 20% 35V SMD | 124 - Immediate | $9.38 | Vis detaljer |
![]() | ![]() | A781MS277M1VLAS022 | CAP ALUM HYB 270UF 20% 35V SMD | 2172 - Immediate | $10.14 | Vis detaljer |
![]() | ![]() | A781MN337M1ELAS025 | CAP ALUM HYB 330UF 20% 25V SMD | 0 - Immediate | $9.13 | Vis detaljer |
![]() | ![]() | A781MS567M1ELAS022 | CAP ALUM HYB 560UF 20% 25V SMD | 4309 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | A781MN477M1ELAS025 | CAP ALUM HYB 470UF 20% 25V SMD | 3793 - Immediate | $8.05 | Vis detaljer |
A781 Series Anti-Vibration Hybrid Aluminum Polymer Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | A781MS107M1JLAV030 | CAP ALUM HYB 100UF 20% 63V SMD | 2464 - Immediate | $18.45 | Vis detaljer |
![]() | ![]() | A781MS157M1HLAV028 | CAP ALUM HYB 150UF 20% 50V SMD | 2162 - Immediate | $18.07 | Vis detaljer |
![]() | ![]() | A781MS277M1VLAV022 | CAP ALUM HYB 270UF 20% 35V SMD | 2111 - Immediate | $17.94 | Vis detaljer |
![]() | ![]() | A781MS567M1ELAV022 | CAP ALUM HYB 560UF 20% 25V SMD | 2609 - Immediate | $16.67 | Vis detaljer |
![]() | ![]() | A781MN337M1ELAV025 | CAP ALUM HYB 330UF 20% 25V SMD | 5292 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | A781MN686M1JLAV035 | CAP ALUM HYBRID 68UF 20% 63V SMD | 2312 - Immediate | $11.98 | Vis detaljer |
![]() | ![]() | A781MN187M1VLAV025 | CAP ALUM HYB 180UF 20% 35V SMD | 0 - Immediate | $12.11 | Vis detaljer |
![]() | ![]() | A781MN107M1HLAV030 | CAP ALUM HYB 100UF 20% 50V SMD | 2204 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | A781MN477M1ELAV025 | CAP ALUM HYB 470UF 20% 25V SMD | 2911 - Immediate | $13.44 | Vis detaljer |