ACHF Series Wire-to-Board Connectors
JST's ACHF series 1.2 mm pitch disconnectable, crimp style connectors for high-density LED applications
JST’s ACHF series wire-to-board, crimp style, disconnectable connectors offer sub-miniature size, design flexibility, and reliable contact construction for high-density applications. These 1.2 mm (0.047”) pitch SMT connectors are polarized and have a secure friction-locking feature when mated. This series is uniquely constructed and features a socket housing that is mated with the header from a vertical direction, while the wires come out of the socket connector in a horizontal direction, thus allowing the placement of the header anywhere on the PCB. An excellent connector for high-density LED light applications, the ACHF series is designed for maximum PCB flexibility with a mated height of only 1.43 mm (0.056”).
The ACHF series is available in 3, 4, and 6 circuits with a 2.5 A (AC/DC) rating using a 28 AWG wire at 50 V AC/DC. Temperature range is -25°C to +85°C including temperature rise in applying electrical current. Headers are molded of RoHS compliant 94V-0 heat-resistant resin material, and contacts are gold-plated (nickel stripe) copper alloy and nickel-undercoated; reinforcements for additional strength are tin-plated, nickel-undercoated copper alloy.
The ACHF series contacts are designed to accommodate a wire range size of 28 AWG to 30 AWG and are gold-plated over nickel-underplated copper-alloy base material. Contacts are offered on standard size reels for semi-automatic or fully-automatic application tooling. SMT headers are provided on embossed tape for automatic insertion equipment.
Jumper Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ASACHFSACHF28W305 | JUMPER SACHF-003GAC-P0.2 X2 12" | 28 AWG | 0 - Immediate | $6.24 | Vis detaljer |
![]() | ![]() | ASACHFSACHF28W152 | JUMPER SACHF-003GAC-P0.2 X2 6" | 28 AWG | 988 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | ASACHFSACHF28W51 | JUMPER SACHF-003GAC-P0.2 X2 2" | 28 AWG | 0 - Immediate | $4.44 | Vis detaljer |
![]() | ![]() | ASACHFSACHF28W102 | JUMPER SACHF-003GAC-P0.2 X2 4" | 28 AWG | 850 - Immediate | $5.21 | Vis detaljer |
![]() | ![]() | ASACHFSACHF28W203 | JUMPER SACHF-003GAC-P0.2 X2 8" | 28 AWG | 888 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | ASACHFSACHF28W254 | JUMPER SACHF-003GAC-P0.2 X2 10" | 28 AWG | 0 - Immediate | $5.92 | Vis detaljer |
SMT R/A Headers
| Billede | Manufacturer Part Number | Beskrivelse | Rækkeafstand - kobling | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BM06B-ACHFKS-GACN-ETF | CONN HEADER SMD R/A 6POS 1.2MM | - | 9251 - Immediate | $6.24 | Vis detaljer |
![]() | ![]() | BM03B-ACHFKS-GACN-ETF | CONN HEADER SMD R/A 3POS 1.2MM | - | 8924 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | BM04B-ACHFKS-GACN-ETF | CONN HEADER SMD R/A 4POS 1.2MM | - | 8843 - Immediate | $5.59 | Vis detaljer |
Contact
| Billede | Manufacturer Part Number | Beskrivelse | Trådtykkelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SACHF-003GAC-P0.2 | CONN FML SKT 28-30AWG CRIMP GOLD | 28-30 AWG | 70890 - Immediate | $0.77 | Vis detaljer |
Housing
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ACHFR-03V-H | CONN RCPT HSG 3POS 1.20MM | 1 | 10147 - Immediate | $1.54 | Vis detaljer |
![]() | ![]() | ACHFR-04V-H | CONN RCPT HSG 4POS 1.20MM | 1 | 3443 - Immediate | $1.74 | Vis detaljer |
![]() | ![]() | ACHFR-06V-H | CONN RCPT HSG 6POS 1.20MM | 1 | 2480 - Immediate | $1.86 | Vis detaljer |