Sub-1 GHz Whip Tilt/Swivel Antenna
Joymax Electronics GWX-100Bcc3B antennas are available with an RP-SMA plug (female socket) or SMA plug (male pin) connector
Joymax Electronics GWX-100Bcc3B antennas are a tilt whip-style, monopole antenna designed for use in Sub-1 GHz 868 MHz and 915 MHz frequency bands supporting low-power, wide-area (LPWA) applications such as LoRaWAN®, Sigfox®, Weightless-P®, and Wi-Fi® HaLow™ as well as ISM and remote control applications.
The tilt/swivel design allows the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. The antenna is available with an RP-SMA plug (female socket) or SMA plug (male pin) connector.
- Bandwidth 862 MHz to 930 MHz
- Hinged design with detents for straight, 45 degree, and 90 degree positioning
- SMA plug (male pin) or RP-SMA plug (female socket) connector
- Low-power, wide-area (LPWA) applications
- LoRaWAN
- Sigfox
- Weightless-P
- WiFi HaLow (802.11ah)
- ISM applications
- Remote controls
- Internet of Things (IoT) devices
Sub-1 GHz Whip Tilt/Swivel Antenna
| Billede | Manufacturer Part Number | Beskrivelse | RF-familie/standard | Frekvensgruppe | Frekvens (center/bånd) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GWX-100BSA3B | ANT LPWA WHIP SMA PLUG MALE | Generel ISM | UHF (300MHz – 1GHz) | 868MHz, 915MHz | 290 - Immediate | $37.66 | Vis detaljer |
Associated Product
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse udformning | Stikforbindelse type | Kontaktterminering | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CT-SAD12X-006M | CONN RP SMA JACK STR EDGE MNT | RP-SMA | Jackstik, Hanben | Loddemetal | 1829 - Immediate | $16.61 | Vis detaljer |
![]() | ![]() | CT-SAD11X-006M | CONN RP-SMA JACK TH 50 OHM SLDR | RP-SMA | Jackstik, Hanben | Loddemetal | 3990 - Immediate | $12.43 | Vis detaljer |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK TH 50 OHM SOLDER | SMA | Jackstik, Hunfatning | Loddemetal | 1060 - Immediate | $18.26 | Vis detaljer |