Panel-Mount Cellular 5G/LTE Dome Antenna
Joymax antennas are designed for use in 5G New Radio FR1, LTE, and cellular IoT
The Joymax Electronics ZHF-095ASA3B is a dome-style, panel-mount, monopole antenna designed for use in 5G New Radio FR1, LTE, and cellular IoT (LTE-M, NB-IoT) applications with wideband coverage from 617 MHz to 7,125 MHz. The antenna also supports CBRS (3,550 MHz to 3,700 MHz), public safety (4,940 MHz to 4,990 MHz), and a growing number of C-band applications.
ZHF-095ASA3B is a dome-style, panel-mount, monopole antenna designed for use in 5G New Radio FR1, LTE, and cellular IoT (LTE-M, NB-IoT) applications with wideband coverage from 617 MHz to 7,125 MHz. The antenna also supports Wi-Fi 7, Wi-Fi 6, Wi-Fi 6E multiband high-speed WLAN applications.
The antenna features a low-profile form factor with an IP67-rated waterproof design to mount on the end-product’s roof or metal surface to suit major vehicular, industrial, and mobile communication applications. Connection is made to the radio through a coaxial cable terminated in an SMA plug (male pin) connector.
- Broad bandwidth: 617 MHz to 7,125 MHz
- Low-profile for vehicular or mobile installation
- Omnidirectional radiation
- Ground plane independent antenna
- IP67-rated, waterproof design
- With coaxial cable and SMA plug connector
- 5G NR FR1, 4G, 3G, 2G, CBRS
- Cellular IoT: LTE-M (Cat-M1), NB-IoT
- CBRS private networks: 3,550 MHz to 3,700 MHz
- C-Band applications: 3,700MHz to 4,200 MHz
- Public safety networks: 4,940 MHz to 4,990 MHz
- Fleet management
- Gateways
Panel-Mount Cellular 5G/LTE Dome Antenna
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZHF-095ASA3B-Q200 | ANT 5G/LTE DOME RG58 SMA PLUG | 36 - Immediate | $345.74 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT-SAB010XM | SMA JACK STR PCB MOUNT TH | 178 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | CT-SAB41X | SMA JACK STR BOARD ATTACH | 338 - Immediate | $16.85 | Vis detaljer |
![]() | ![]() | CT-SAB11X-006M | CONN SMA JACK TH 50 OHM SOLDER | 1060 - Immediate | $18.52 | Vis detaljer |
![]() | ![]() | CX-SAS0MPA1W0007 | COAX CBL MHF1 TO SMA 2.7" | 1656 - Immediate | $19.80 | Vis detaljer |
![]() | ![]() | CX-SAZ0MPA1W0020 | COAX CBL MHF1 TO SMA JACK 200MM | 985 - Immediate | $23.98 | Vis detaljer |